RCK Series Rack Cabinets
Hammond Manufacturing's rack cabinets allow fully customizable cabinets for any application
Hammond Manufacturing's RCK series rack cabinets are available in six heights and two depths, with a wide selection of doors, top panels, casters, and rails available which allow the user to fully customize each cabinet to their application. The RCK series is manufactured in North America and is TAA-compliant for GSA Schedule purchases.
RCK cabinets are simple to assemble out of the box thanks to self-squaring construction. Optional solid, vented, and tinted window doors are available, which can be easily attached to mounting points on the cabinet and include a swing locking handle. The 16-gauge steel body includes side and front vents. The cabinet top includes a solid top panel and cable entry knockouts.
Every RCK cabinet comes with pack of 10-32 rack mounting hardware, a cabinet ganging kit, and two pairs of 10-32 threaded EIA-compliant rack rails. The solid top panel can be swapped out for a selection of fan and vented panels, and all top panel options can also be installed on the bottom of the cabinet. Holes in the cabinet base for leveling feet and casters as well as multiple cable tie-off points allow the user even more control over their setup.
- 16-gauge steel body with side and front vents
- Tough black powder coat finish
- Available in six heights and two depths
- Multiple grounding and bonding points
- Solid top panel included, with vented and fan options
- Optional doors in three styles
- Optional casters in four variants
- Rails and mounting hardware included
- TAA compliant
- Manufactured in North America