Touch Encoder

Grayhill's touch encoder combines the simplicity of a dial with the power of a touchscreen

Image of Grayhill's Touch Encoder™Grayhill’s touch encoder is a single device that can control multiple functions in multiple ways. It can control functions like temperature, lights, drive controls, and battery status with a push, turn, display, or a combination of all three, letting one device replace many controls. It offers the flexibility of a touchscreen, and the no-look control of the dial makes operating equipment safer. Refined ergonomics prevent operator fatigue and promote efficiency.

It can be tailored to the user’s brand and offers a superior quality of feel, making their equipment feel that way, too. It is equally durable and rugged in harsh conditions.

Features
  • No look operation
  • Supports tap, swipe, and rotation gestures
  • Multiple configuration options
  • Consolidates multiple component functionalities
  • Sealed construction (IP67)
  • Impact resistant (IK6)

TE-M32 Series Touch Encoder

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR CAPACITIVE CANTE-M32M1-A11CSENSOR CAPACITIVE CAN51 - Immediate$195.18Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M2-A11CSENSOR CAPACITIVE CAN42 - Immediate$248.58Näytä tiedot
SENSOR CAPACITIVE USBTE-M32M2-A11USENSOR CAPACITIVE USB31 - Immediate$195.68Näytä tiedot
SENSOR CAPACITIVE USBTE-M32M1-A11USENSOR CAPACITIVE USB0 - Immediate$209.82Näytä tiedot
SENSOR CAPACITIVE USBTE-M32M5-A11USENSOR CAPACITIVE USB0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE USBTE-M32M4-A11USENSOR CAPACITIVE USB0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M3-A21CSENSOR CAPACITIVE CAN0 - Immediate$168.10Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M3-A11CSENSOR CAPACITIVE CAN0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE USBTE-M32M3-A11USENSOR CAPACITIVE USB0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M4-A11CSENSOR CAPACITIVE CAN0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M5-A11CSENSOR CAPACITIVE CAN0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M3-A12CSENSOR CAPACITIVE CAN0 - Immediate$246.17Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M2-A12CSENSOR CAPACITIVE CAN0 - Immediate$248.75Näytä tiedot
SENSOR CAPACITIVE CANTE-M32M5-A12CSENSOR CAPACITIVE CAN0 - Immediate$248.75Näytä tiedot
SENSOR CAPACITIVE USBTE-M32M1-A12USENSOR CAPACITIVE USB0 - Immediate$248.75Näytä tiedot
Updated: 2024-06-26
Published: 2018-01-29