3D Series Rugged CAN Bus Touch Screen

Grayhill’s 3D series touch screens feature versatile displays for many applications

Image of Grayhill 3D50 Series Rugged 5-Inch CAN-bus Touch ScreenGrayhill's 3D series rugged CAN bus displays for construction and agriculture vehicles combine a powerful processor with software tools. These features help to develop custom graphics, text messages, and gauges for monitoring and interacting with an off-highway vehicle’s electronic control unit (ECU) and other onboard systems.

The series features intuitive touch technology to select objects and swipe through screens. An advanced touch sensor automatically recognizes bare and gloved hands, even when the display surface is wet. Utilizing a backlit WVGA LCD, users benefit from the high contrast text and graphics for excellent sunlight readability. A scratch-resistant, anti-glare window is optically bonded to the LCD to protect it and enhance optical characteristics.

Creating a custom user experience is easy with the options offered. For software developers, Grayhill offers Qt, a trusted cross-platform development solution. Programmers can quickly create applications that will run on the 3D series rugged CAN bus displays and interact with other elements of their on-board system such as ECUs, cameras, discrete I/O, and other J1939 devices.

For users with minimal programming experience, Grayhill’s proprietary VUI Builder is a software tool designed for quick and easy development. VUI Builder is used to create screens and graphic objects that display real-time gauge data, alert messages, clocks/run meters, diagnostics, maintenance information, machine setups, and operator instructions.

Application development is easy with sample applications and a development kit that includes a USB to Ethernet adapter for easy PC connectivity. The development kit includes a flush-mounted display that seamlessly integrates into any cab design.

To benefit OEM and aftermarket customers, the 3D series rugged CAN bus displays are available in three standard configurations: 1) base configuration (XX) without touchscreen, digital I/O, or video inputs; 2) video configuration (VX) with digital I/O and video inputs; or 3) video with touch (VT) with touchscreen, digital I/O, or video inputs.

Grayhill’s 3D series CAN bus displays are built for the rugged conditions and harsh environments common in agriculture and construction vehicles. All displays in the 3D series undergo rigorous testing to ensure they meet the appropriate ISO and ANSI specifications, such as environmental seal, temperature range, and electrical conditions.

3D50 Series Touchscreen

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 5"3D50XX-100GRAPHIC DISPLAY TFT RGB 5"0 - Immediate$597.64Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"3D50VX-100GRAPHIC DISPLAY TFT RGB 5"9 - Immediate$628.51Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"3D50VT-100GRAPHIC DISPLAY TFT RGB 5"0 - Immediate$998.08Näytä tiedot

3D70 Series TouchScreen

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 7"3D70XX-100GRAPHIC DISPLAY TFT RGB 7"16 - Immediate$596.96Näytä tiedot
GRAPHIC DISPLAY TFT RGB 7"3D70VX-100GRAPHIC DISPLAY TFT RGB 7"0 - Immediate$770.80Näytä tiedot
GRAPHIC DISPLAY TFT RGB 7"3D70VT-100GRAPHIC DISPLAY TFT RGB 7"7 - Immediate$841.22Näytä tiedot
Published: 2016-04-20