MHF4 and 4L to Bulkhead Cable Assemblies

GCT and I-PEX partner to produce MHF4 and 4L to bulkhead cable assemblies

Image of GCT's MHF4 and 4L to Bulkhead Cable AssembliesGCT and I-PEX have collaborated to bring together I-PEX MHF series micro connectors and GCT bulkhead connector cable assemblies.

With the rise of IoT, smart cities and homes, Industry 4.0 (4IR), advanced telematics, and many more technological advances, coaxial products play an increasingly important role across a variety of protocols. This partnership gives users access to I-PEX MHF to SMA, BNC, TNC, or a host of other interfaces, adding the option of GCT’s specialism in IP-rated connectors suitable for the harshest environments.

Features
  • Genuine I-Pex micro connectors
  • SMA to MHF4 and 4L assemblies
  • SMA RP to MHF4 and 4L assemblies
  • Multiple length options
  • 1.13 mm OD cable with black jacket
  • DC to 6 GHz
Applications
  • 5G
  • IoT
  • Portable devices
  • Sensors
  • Instrumentation
  • Wireless modules
  • GSM modules
  • Antenna configurations

MHF4 and 4L to Bulkhead Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL RP-SMA TO MHF4 7.8"CAB550RF-0200-A-1COAX CBL RP-SMA TO MHF4 7.8"437 - Immediate$3.17Näytä tiedot
COAX CBL MHF4L TO SMA 7.8"CAB556RF-0200-A-1COAX CBL MHF4L TO SMA 7.8"656 - Immediate$3.17Näytä tiedot
COAX CBL RP-SMA TO MHF4 1.9"CAB550RF-0050-A-1COAX CBL RP-SMA TO MHF4 1.9"0 - Immediate$1.79Näytä tiedot
COAX CBL MHF4L TO SMA 1.9"CAB556RF-0050-A-1COAX CBL MHF4L TO SMA 1.9"0 - Immediate$1.79Näytä tiedot
COAX CBL MHF4L TO SMA 3.9"CAB556RF-0100-A-1COAX CBL MHF4L TO SMA 3.9"471 - Immediate$3.01Näytä tiedot
COAX CBL RP-SMA TO MHF4 3.9"CAB550RF-0100-A-1COAX CBL RP-SMA TO MHF4 3.9"698 - Immediate$3.01Näytä tiedot
COAX CBL MHF4L TO SMA 5.9"CAB556RF-0150-A-1COAX CBL MHF4L TO SMA 5.9"0 - Immediate$1.90Näytä tiedot
COAX CBL RP-SMA TO MHF4 5.9"CAB550RF-0150-A-1COAX CBL RP-SMA TO MHF4 5.9"0 - Immediate$3.09Näytä tiedot
Published: 2023-07-19