GSX-113 Ultra-Miniature Crystal

Golledge Electronics GSX-113 ultra-miniature crystals are suited for space-sensitive designs

Image of Golledge GSX-113 Ultra-Miniature CrystalThe Golledge Electronics GSX-113 is an ultra-miniature crystal designed for most compact electronic devices. With a footprint of 1.2 mm x 1.0 mm, this crystal offers exceptional performance in a small form factor. Perfect for applications where space is at a premium, the GSX-113 provides high accuracy and reliability across a wide range of frequencies, ensuring designs maintain precision and stability even in the most demanding environments.

The GSX-113 is ideal for miniaturized devices like wearables, IoT, and sensors. It covers a fundamental frequency range from 32.0 MHz to 80.0 MHz, making it versatile for a variety of high-speed communication and data processing applications. The GSX-113 is designed with low ESR and drive levels, minimizing power usage and extending battery life in portable and energy-sensitive devices.

The GSX-113 achieves ±5 ppm frequency tolerance and ±10 ppm stability for excellent stability and tolerance for reliable performance even in critical applications. An operating temperature range of -40°C to +85°C ensures durability in both standard and harsh conditions.

Designed for easy integration into modern assembly lines, the GSX-113 is surface mount technology (SMT) compatible, allowing for efficient and automated production. It is also compatible with the latest ASIC designs from industry-leading manufacturers, including Broadcom, Nordic Semiconductor, Qualcomm, and Texas Instruments.

The GSX-113 crystal is engineered to deliver the performance and reliability users need, even in the smallest of spaces. Its ultra-miniature size and high accuracy make it an excellent choice for next-generation products where both size and performance matter.

Applications
  • Wearable technology (smartwatches, fitness trackers)
  • IoT devices and sensors
  • Medical wearables and diagnostics
  • Mobile devices and accessories
  • Wireless communication equipment
  • Miniaturized consumer electronics
Key Specifications
  • Frequency range: 32.0 MHz to 80.0 MHz
  • Tolerance: ±5 ppm
  • Stability: ±10 ppm
  • Operating temperature: -40°C to +85°C
  • Package size: 1.2 mm x 1.0 mm
  • ESR: 40 Ω to 120 Ω (depending on frequency)

GSX-113 Ultra-Miniature Crystal

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
76.80 MHz GSX-113/X SM Crystal 9MP0984776.80 MHz GSX-113/X SM Crystal 90$1.62Näytä tiedot
76.80 MHz GSX-113/1P4AF SM CrystMP1164876.80 MHz GSX-113/1P4AF SM Cryst100 - Immediate$1.73Näytä tiedot
Published: 2024-12-31