P-Channel MOSFETs Series 2

Goford P-channel MOSFETs use advanced trench and SGT technology to provide low gate charge

Image of Goford P-Channel MOSFETs Series 2Goford offers various packages of P-channel MOSFETs from 150 V to 12 V including P100 V in DPAK, D2PAK, TO-220, and POWER SO-8. They use advanced trench and SGT technology to provide excellent RDS(ON), low gate charge, BMS, and solar inverters. They can be widely applied for power supplies, motor control, BMS, and solar inverters.

Features
  • Simplified gate driving technique
  • Fast switching
  • Avalanche ruggedness
  • ESD-protected products available
  • RoHS-compliant and Halogen-free
Applications
  • Power switches
  • DC/DC converters
  • Inverters

P-Channel MOSFETs Series 2

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
P-CH, -100V, 20A, RD(MAX)<116M@-G20P10KEP-CH, -100V, 20A, RD(MAX)<116M@-2305 - Immediate$1.18Näytä tiedot
MOSFET P-CH 100V 56A TO-220GT250P10TMOSFET P-CH 100V 56A TO-22051 - Immediate$2.40Näytä tiedot
MOSFET P-CH 100V 35A TO-252GT400P10KMOSFET P-CH 100V 35A TO-2522500 - Marketplace$0.46Näytä tiedot
MOSFET P-CH 100V 35A TO-263GT400P10MMOSFET P-CH 100V 35A TO-2631600 - Marketplace$0.56Näytä tiedot
MOSFET P-CH 100V 24A 79W TO-252GT750P10KMOSFET P-CH 100V 24A 79W TO-2522500 - Marketplace$0.28Näytä tiedot
MOSFET P-CH 100V 24A TO-263GT750P10MMOSFET P-CH 100V 24A TO-2633200 - Marketplace$0.40Näytä tiedot
P-100V,-12A,RD(MAX)<200M@-10V,VTG12P10TEP-100V,-12A,RD(MAX)<200M@-10V,VT41 - Immediate$1.16Näytä tiedot
P100V,RD(MAX)<200M@-10V,RD(MAX)<G12P10KP100V,RD(MAX)<200M@-10V,RD(MAX)<0$0.94Näytä tiedot
MOSFET P-CH ESD 100V 4A SOT-223G04P10HEMOSFET P-CH ESD 100V 4A SOT-22320000 - Marketplace$0.12Näytä tiedot
MOSFET 100V 3.5A 8SOPG2K2P10S2EMOSFET 100V 3.5A 8SOP4000 - Marketplace$0.22Näytä tiedot
MOSFET P-CH 100V 1A SOT-23GT6K2P10IHMOSFET P-CH 100V 1A SOT-236000 - Marketplace$0.04Näytä tiedot
Published: 2024-09-04