GD25DxxCKIGR Series SPI NOR Flash Memory

GigaDevice's SPI NOR Flash memory in the industry's smallest package

Image of GigaDevice GD25DxxCKIGR Series SPI NOR Flash MemoryGigaDevice's GD25DxxCKIGR series offers the smallest USON8 (1.5 mm x 1.5 mm) package in the industry and low power consumption that give designers the flexibility to develop applications where PCB real estate and battery life are desirable. The GD25D series highlights include zero standby current, low active read, program, and erase current. The 128-bit Unique ID is designed to enhance the security feature required by specific applications.

Features
  • Voltage: 2.7 V ~ 3.6 V
  • Density: 512 Kb ~ 8 Mb
  • Interface: single / dual SPI
  • Power consumption
    • Zero standby current: 0.1 μA (no need for power down)
    • Read current down to 3 mA at 40 MHz
    • Program/erase current: < 10 mA
  • Advanced security feature: 128-bit Unique ID
  • Supports smallest USON8 (1.5 mm x 1.5 mm) and KGD wafer option
Applications
  • Mobile
  • IoT devices
  • Wearable devices
  • Consumer products
  • Health monitoring devices
  • Bluetooth connectivity devices

GD25DxxCKIGR Series SPI NOR Flash Memory

KuvaManufacturer Part NumberKuvausMuistin organisointimalliSaatavana oleva määrä HintaNäytä tiedot
IC FLASH 8MBIT SPI/DUAL 8USONGD25D80CKIGRIC FLASH 8MBIT SPI/DUAL 8USON1M x 80 - Immediate$0.52Näytä tiedot
Published: 2019-02-13