Silicon Carbide Power Schottky Diodes

Power Schottky diodes from GeneSiC with improved circuit efficiency

Image of GeneSiC Semiconductor's Silicon Carbide Power Schottky DiodesGeneSiC Semiconductor introduces their Silicon Carbide Power Schottky diodes. This product promotes improved circuit efficiency (lower overall cost), low switching losses, ease of paralleling devices without thermal runaway, smaller heat sink requirements, low reverse recovery current, low device capacitance and low reverse leakage current at operating temperatures. The two products offer at 1200 V in a TO-252 package, and provide 2 A at 26 nC, as well as 5 A at 35 nC.

Features
  • 1200 V Schottky rectifier
  • 175°C maximum operating temperature
  • Temperature independent switching behavior
  • Superior surge current capability
  • Positive temperature coefficient of Vf
  • Extremely fast switching speeds
  • Superior figure of merit Qc/If
Applications
  • Power Factor Correction (PFC)
  • Switched-Mode Power Supply (SMPS)
  • Solar inverters
  • Wind turbine inverters
  • Motor drives
  • Induction heating
  • High voltage multipliers

Silicon Carbide Power Schottky Diodes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DIODE SIL CARBIDE 1.2KV 1A TO252GB01SLT12-252DIODE SIL CARBIDE 1.2KV 1A TO2520 - Immediate$1.15Näytä tiedot

Silicon Carbide Power Schottky Diodes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DIODE SIL CARBIDE 1.2KV 1A TO252GB01SLT12-252DIODE SIL CARBIDE 1.2KV 1A TO2520 - Immediate$1.15Näytä tiedot
Published: 2013-02-06