USB4745 USB Type-C® Connectors with Self-Sealing Integrated Gasket

GCT connectors do not need rear pressure for gasket compression for simplified design and assembly

Image of GCT USB4745 ConnectorsGCT 100% tested 24-pin USB Type-C connector meets USB 3.2 Gen 2 standards and boasts an integrated, self-sealing LIM gasket to meet the stringent IP68 rating. One of its key design advantages is that it doesn't need rear pressure for gasket compression. Achieving the IP68 rating with this part is effortlessly done by inserting it into the panel having followed the provided design guidelines. Moreover, this component offers a remarkable mating cycle rating of 20,000 cycles (twice the industry standard) along with a Power Delivery (PD) rating of up to 240 W.

Features
  • IP68 rated, 100% tested
  • 24-pin design for USB 3.2 Gen 2 performance
  • Integrated LIM self-sealing gasket
  • Industry-leading 20,000 mating cycles
  • Power delivery of up to 240 W
Applications
  • Portable audio
  • Security cameras
  • Wearables
  • Action cameras

USB4745 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB3.2 GEN 2 TYPE C RECEPTACLE,USB4745-03-AUSB3.2 GEN 2 TYPE C RECEPTACLE,1996 - Immediate$1.93Näytä tiedot
USB3.2 GEN 2 TYPE C RECEPTACLE,USB4745-15-AUSB3.2 GEN 2 TYPE C RECEPTACLE,0 - Immediate$1.06Näytä tiedot
Published: 2024-11-26