USB4715 6-Pin Mid-Mount USB Type-C® Receptacle Connector

GCT’s USB4715 waterproof connector is 100% tested to IP67 and is ideal for charging applications

Image of GCT's USB4715 6-Pin Mid-Mount USB Type-C® Connector and GasketGCT’s USB4715 6-pin mid-mount USB Type-C receptacle connector is intended to replace the Micro USB cost-effectively. This waterproof connector is tested to IP67 and is ideal for charging applications.

The USB4715 receptacle features include a low profile of only 4.21 mm above the PCB, SMT contact pins, and four through-hole shell stakes to ensure exceptional PCB retention. The UBS4715 receptacle and USBTJ-04 gasket are required to be purchased separately.

Features
  • All parts 100% tested for IP67 compliance
  • Cost-effective solution
  • Surface mount contact pins with four through-hole shell stakes for exceptional PCB retention
  • Low profile at only 4.21 mm above the PCB
  • Suitable for pin in paste reflow solder process
  • No additional fixings required
  • Molded silicone gasket
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers

USB4715 6-Pin Mid-Mount USB Type-C® Receptacle Connector Kit with Gasket

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB TYPE C HORZ MID-MOUNT 6P KITUSB4715-GF-A-KITUSB TYPE C HORZ MID-MOUNT 6P KIT569 - Immediate$1.45Näytä tiedot

USB4715 6-Pin Mid-Mount USB Type-C® Receptacle Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB TYPE C HORZ MID-MOUNT 6P SMTUSB4715-GF-AUSB TYPE C HORZ MID-MOUNT 6P SMT4449 - Immediate$1.37Näytä tiedot

USBTJ-04 USB Type-C® Receptacle Waterproof Gasket

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GASKET FOR USE WITH USB4715-GF-AUSBTJ-04GASKET FOR USE WITH USB4715-GF-A12504 - Immediate$0.11Näytä tiedot
Published: 2022-08-11