6-Pin Power Only USB Type-C® Connectors

GCT has further expanded its range of 6-pin USB Type-C connectors to include horizontal, vertical, and mid-mount options

Image of GCT's USB4125/USB4130 USB Type C Connectors GCT’s six-contact connectors open opportunities for engineers to use Type-C format connectors in cost-conscious product designs where pricing has previously been a barrier against Micro USB and other IO connectors.

All parts are fully reversible and compatible with all USB Type-C cables, are rated at 3 A, have six SMT contacts, and either SMT or TH shell stakes for excellent PCB retention.

Vertical USB4140 is supplied with a stabilizing insulator base and is available with three shell stake options to suit different PCB thicknesses, whileUSB4135 is a fully SMT horizontal version that is presently unique to market.

Features
  • USB Type-C receptacle
  • Vertical, horizontal, and mid-mount versions
  • Six-pin configuration
  • Fully-reversible
  • SMT contacts
  • Up to 20,000 mating cycles
  • Shell stake length options
Applications
  • Charging and docking applications
  • POS devices
  • Wearable technology
  • Instrumentation
  • Handheld devices
  • IoT

USB4125/USB4130 USB Type-C Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB C REC 6P SMT MID MNT 1.6MM OUSB4515-GF-AUSB C REC 6P SMT MID MNT 1.6MM O1267 - Immediate$0.52Näytä tiedot
USB C REC GF RA 6P SMT & SMT SHEUSB4135-GF-AUSB C REC GF RA 6P SMT & SMT SHE2927 - Immediate$0.58Näytä tiedot
CONN RCPT TYPE C 6P SMD RAUSB4125-GF-ACONN RCPT TYPE C 6P SMD RA26906 - Immediate$0.52Näytä tiedot
CONN RCPT TYPE C 6P SMD RAUSB4125-GF-A-0190CONN RCPT TYPE C 6P SMD RA5983 - Immediate$0.52Näytä tiedot
USB C REC GF VERT 6P SMT 1.7MM TUSB4140-GF-0170-CUSB C REC GF VERT 6P SMT 1.7MM T278 - Immediate$0.57Näytä tiedot
CONN RCPT TYPE C 6POS SMDUSB4130-GF-CCONN RCPT TYPE C 6POS SMD12252 - Immediate$0.57Näytä tiedot
USB C REC GF VERT 6P SMT 0.7MM TUSB4140-GF-0070-CUSB C REC GF VERT 6P SMT 0.7MM T3068 - Immediate$0.57Näytä tiedot
USB C REC GF VERT 6P SMT 2.3MM TUSB4140-GF-0230-CUSB C REC GF VERT 6P SMT 2.3MM T2411 - Immediate$0.57Näytä tiedot
Updated: 2022-05-02
Published: 2021-02-23