USB4120 Cost-Effective USB Type-C® Vertical Receptacle

GCT’s USB4120 receptacle has a very low profile of 6.4 mm and is part of the ionex® Type-C range

Image of GCT's USB4120 Cost-Effective USB Type C Vertical ReceptacleGCT’s USB4120 cost-effective vertical receptacle with a low-profile design makes USB Type-C a viable option for users’ designs. The USB4120 receptacle is part of the competitively priced ionex Type-C range. The ionex range provides engineers the option to choose Type-C over other USB variants where price has previously been a barrier.

The USB4120 gives customers greater choice and flexibility in designs. Featuring a very low profile of 6.4 mm on the PCB, the USB4120 is a cost-effective vertical mount USB Type-C featuring 16-pin configurations. Four through-hole shell stakes and two PCB location posts provide the USB4120 with excellent stability during processing and retention strength at end usage. The USB4120 is suitable for thinner 0.8 mm thick PCBs, further adding to its versatility.

Features
  • USB Type-C receptacle
  • Vertical mount orientation
  • 6.4 mm profile
  • 16-pin configuration
  • SMT contacts
  • Part of ionex Type-C range
Applications
  • Charging and docking applications
  • POS devices
  • Wearable technology
  • Instrumentation
  • Handheld devices

USB4120 Cost-Effective USB Type-C® Vertical Receptacle

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT USB2.0 TYP C 16POS SMDUSB4120-03-CCONN RCPT USB2.0 TYP C 16POS SMD7328 - Immediate$0.77Näytä tiedot
Published: 2021-04-20