IP Rated RF Extension Cables

GCT offers a true fit-and-forget approach, mitigating liquid and dust intrusion issues without the need for additional protection

Image of GCT IP Rated RF Extension Cables While some customers opt for self-amalgamating tape to seal the ends of plugs or fully mated connector pairs, this can lead to inconsistencies in water resistance and complicate maintenance, as it would need to be fully removed for any repairs. Alternatively, GCT provides SMA extension cables that comply with IP67, IP68, and IP69K standards at both the connector interface (mated and unmated) and the cable entry points. This solution offers a true fit-and-forget approach, effectively mitigating liquid and dust intrusion issues without the need for additional protection. For even harsher environments, stainless steel versions are available.

Approved to IP67, IP68, and IP69K standards, the GCT CAB606 and CAB613 series of SMA extension cable assemblies come in SMA jack to SMA plug and SMA plug to SMA plug configurations, respectively. They support a frequency range from DC up to 6 GHz and are offered in various lengths to meet specific needs.

Features
  • IP67, IP68, and IP69K rated at connector face and cable entry
  • SMA connectors IP rated both mated and unmated
  • SMA jack-to-plug and SMA plug-to-plug options
  • Gold-plated brass or stainless steel body option
  • ALSR100 cable
  • -40°C to +85°C temperature range
  • Both standard and optional lengths available
Applications
  • Communication for remote monitoring
  • Weather stations
  • Marine radio and navigation
  • Oil and gas
  • Farming
  • Hydroponics
  • Sewers
  • River monitoring
  • Drainage level monitoring
  • Brewing
  • Food preparation
  • Mining
  • Pollution monitoring

IP Rated RF Extension Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSEMBLY SMA STRAIGHT SEALCAB606RF-0304-A-1CABLE ASSEMBLY SMA STRAIGHT SEAL176 - Immediate$16.83Näytä tiedot
CABLE ASSEMBLY SMA STRAIGHT SEALCAB606RF-0914-A-1CABLE ASSEMBLY SMA STRAIGHT SEAL78 - Immediate$18.74Näytä tiedot
CABLE ASSEMBLY SMA STRAIGHT SEALCAB606RF-5000-A-1CABLE ASSEMBLY SMA STRAIGHT SEAL248 - Immediate$25.34Näytä tiedot
CABLE ASSEMBLY SMA STRAIGHT SEALCAB613RF-5000-1CABLE ASSEMBLY SMA STRAIGHT SEAL172 - Immediate$25.74Näytä tiedot
CABLE ASSEMBLY SMA STRAIGHT SEALCAB613RF-0914-1CABLE ASSEMBLY SMA STRAIGHT SEAL94 - Immediate$19.22Näytä tiedot
CABLE ASSEMBLY SMA STRAIGHT SEALCAB613RF-0304-1CABLE ASSEMBLY SMA STRAIGHT SEAL88 - Immediate$17.21Näytä tiedot
Published: 2025-02-14