UMFT60xx Development Modules

FTDI offers the UMFT60xx SuperSpeed USB 3.0 evaluation/development modules

Image of FTDI UMFT60xx Development ModulesThe UMFT60xA and UMFT60xX range of evaluation/development modules with either high-speed mezzanine card (HSMC) or field programmable mezzanine card (FMC) (LPC) connectors for interfacing FTDI’s FT60x USB 3.0 SuperSpeed IC with external hardware. The series allows for bridging a FIFO bus to a USB 3.0 host and evaluating the functionality of the FT60x. As a daughter card, the UMFT60xx must work with a FIFO master board which has either an FMC or HSMC connector. There are four models which provide different FIFO bus interfaces and data bit widths. The series supports two parallel slave FIFO bus protocols (multi-channel FIFO / 245 synchronous FIFO) with a data “burst” rate of up to 400 MB/s.

Features

  • Support for USB 3.0 SuperSpeed (5 Gbps), USB high-speed (480 Mbps) and USB 2.0 full-speed (12 Mbps) transfer
  • Four IN channels and four OUT channels on FIFO bus connectivity
  • Supports multi voltage I/O: 1.8 V, 2.5 V, and 3.3 V
  • High-speed connector for FIFO bus: FMC or HSMC
  • Multi-powered options: external DC powered, BUS powered, FMC/HSMC powered
  • Hardware reset and remote wake up
  • Micro-USB 3.0 receptacle

UMFT60xx Development Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR FT600UMFT600A-BEVAL BOARD FOR FT6008 - Immediate$61.21Näytä tiedot
EVAL BOARD FOR FT601UMFT601A-BEVAL BOARD FOR FT6010 - Immediate$63.74Näytä tiedot
EVAL BOARD FOR FT600UMFT600X-BEVAL BOARD FOR FT6005 - Immediate$58.62Näytä tiedot
EVAL BOARD FOR FT601UMFT601X-BEVAL BOARD FOR FT60138 - Immediate$67.32Näytä tiedot
Published: 2015-09-25