MN35 Compact Manual Ranging Multimeter with Temperature Measurement

FLIR Extech’s MN35 can measure AC and DC voltage to 600 V

Image of FLIR Extech MN35 Compact Manual Ranging Multimeter with Temperature MeasurementFLIR Extech’s MN35 is a convenient compact manual ranging multimeter with protective rubber holster and tilt stand. The MN35 can measure AC and DC voltage to 600 V. The multimeter features resistance tests with continuity and diode functions, measures DC to 10 A, temperature measurement, and 9 V/1.5 V battery test. It includes a protective rubber holster, tilt stand, 9 V battery, test leads, and type K thermocouple probe.

Features
  • Large easy-to-read digital display
  • Measure AC and DC voltage to 600 V
  • DC function to 10 A
  • Thermocouple temperature measurements to 1400°F (750°C)
  • Resistance tests with continuity and diode functions
  • Convenient mini size with protective rubber holster and tilt stand
  • Data hold locks reading in the display
  • Manual ranging model (MN35) with 9 V and 1.5 V battery test
  • Auto-ranging model (MN36) with AC, capacitance, and frequency measurements
  • Includes protective rubber holster, tilt stand, battery, test leads, and type K thermocouple probe

MN35 Compact Manual Ranging Multimeter with Temperature Measurement

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIGITAL MINI MULTIMETERMN35DIGITAL MINI MULTIMETER2171 - Immediate$22.09Näytä tiedot
Published: 2019-03-27