Waterproof Satchels

Flambeau's waterproof satchels are the ultimate in storage protection

Image of Flambeau's Waterproof Satchels Flambeau's waterproof satchels feature a thick, durable wall construction with a 360° seal for water protection. Available in two sizes, these satchels feature two locking points for extra security, rubber over-mold handle for easy carry, a recessed lid for extra workspace, and rustproof steel pin hinge construction. It also has a polycarbonate lid and a unique rib design for extra strength and crush resistance.

Features
  • Two locking points
  • Rubber over-mold handle
  • Snap-shut latches
  • Steel pin hinge construction
  • Recessed lid for workspace
  • Durable polycarbonate lid
  • Stacking feature
  • Rubber seal for water resistance
  • Ribbing design for extra strength
Applications
  • Tool storage
  • Electronic storage
  • Home storage
  • Valuables protection
  • Sales display cases
  • Boat storage

Waterproof Satchels

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CASE BLACK PLAS 12 3/4" X 93000WPOCCASE BLACK PLAS 12 3/4" X 90 - Immediate$53.66Näytä tiedot
CASE BLACK PLAS 16 1/5" X14000WPOCCASE BLACK PLAS 16 1/5" X11 - Immediate$72.70Näytä tiedot
Published: 2019-08-14