Tradesman™ Line of Versatile Cases

Flambeau’s cases are stylish, affordable, and designed for a variety of applications and uses

Image of Flambeau Tradesman™ Line of Versatile CasesFlambeau's line of Tradesman cases is suitable for a variety of applications and uses. These cases can be used to protect, store and attractively display hundreds of different kinds of products. With a simple sliding latch design and locking features, this case offered at a very affordable price. The case also has an overlapping lid-to-base closure for a natural dust and moisture barrier making it an excellent choice to store a variety of products.

Features
  • Offered in three sizes (small, medium, and large)
  • Sliding latch feature
  • Lockable
  • Durable high-density polyethylene construction
  • Can be used to store and protect a wide variety of products
Applications
  • Tool storage
  • Electronic storage
  • Point-of-purchase displays
  • Travel cases

Tradesman™ Cases

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CASE PLASTIC BLACK6775TCCASE PLASTIC BLACK0 - ImmediateSee Page for PricingNäytä tiedot
CASE PLASTIC BLACK6780TCCASE PLASTIC BLACK609 - Immediate$10.17Näytä tiedot
CASE PLASTIC BLACK6776TCCASE PLASTIC BLACK591 - Immediate$12.28Näytä tiedot
CASE PLASTIC BLACK6781TCCASE PLASTIC BLACK299 - Immediate$15.02Näytä tiedot
CASE PLASTIC BLACK6785TCCASE PLASTIC BLACK351 - Immediate$14.79Näytä tiedot
Published: 2019-08-14