Electrostatic Sensitive Device Packaging

Flambeau’s anti-static slim-line box is made from static dissipative material

Image of Flambeau Electro-Static Sensitive Device PackagingFlambeau's anti-static slim-line box is the ultimate in protection for small electrostatic devices. Made from static dissipative material, this case has been tested and certified at a rating of 1x106 Ω and 1x1010 Ω. These boxes also include a mechanic hinge, a slim 0.5" depth, and an open core.

Features
  • Static dissipative material
  • Mechanical hinges
  • Test results of 1x106 Ω and 1x1010 Ω
  • Open core design
  • Slim 0.5" depth for smaller parts
  • Capable of adding foam interior
Applications
  • Computer chip security
  • Circuit board security
  • Electronic applications
  • High-end device protection
  • Memory sticks

Anti-Static Slim-line Box

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOX PLASTIC BLACK 4.5"L X 3.5"W6600ESBOX PLASTIC BLACK 4.5"L X 3.5"W0 - Immediate$7.66Näytä tiedot
Published: 2019-08-15