FTL410Qx4C Gen4 Optical Transceiver Modules
Coherent's FTL410Qx4C 40BASE-SR4 QSFP+ Gen4 optical transceiver modules
Coherent's FTL410QE4C QSFP+ transceiver modules are designed for use in 40 Gigabit per second (Gb/s) links over multimode fiber. They are compliant with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR4 and breakout to four 10GBASE-SR. Digital diagnostics functions are available via an I2C interface, including Tx and Rx power monitoring. The transceiver is compliant per the RoHS Directive 2011/65/EU.
Coherent's FTL410QD4C QSFP+ transceiver modules are designed for use in 40 Gb/s links over parallel multimode fiber, including breakout to four 10 Gb/s links. They are compliant with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR4 and compatible with IEEE 802.3ae 10GBASE-SR. Digital diagnostics functions are available via an I2C interface, including Tx and Rx power monitoring. The transceiver is compliant per the RoHS Directive 2011/65/EU
- Four-channel full-duplex transceiver module
- Hot pluggable QSFP+ form factor
- Maximum link length of 100 m on OM3 multimode fiber (MMF) and 150 m on OM4 MMF for FTL410QE4C, and 300 m on OM3 MMF and 400 m on OM4 MMF for FTL410QD4C
- Multirate capability: 1.06 Gb/s to 10.5 Gb/s per channel
- Unretimed XLPPI electrical interface
- Max power dissipation < 1 W
- Reliable VCSEL array technology
- Built-in digital diagnostic functions, including optical power monitoring
- Commercial operating case temperature range: 0°C to +70°C
- Single 1 x 12 MPO receptacle
- RoHS-6 compliant
- 40GBASE-SR4 40G Ethernet
- Breakout to 4 x 10GBASE-SR Ethernet
- Breakout to 10GBASE-SR Ethernet
- Proprietary interconnections
FTL410Qx4C Optical Transceiver Modules
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTL410QE4C | FIBER OPTIC TRANSCEIVER QSFP GEN | 45 - Immediate | $109.15 | Näytä tiedot |
![]() | ![]() | FTL410QD4C | FIBER OPTIC TRANSCEIVER QSFP GEN | 116 - Immediate | $118.26 | Näytä tiedot |
![]() | ![]() | FTL410QE4C-1Y | XCVR, QSFP, 4X 10.5GBPS, 40GBASE | 0 - Immediate | $113.07 | Näytä tiedot |