DFM Series Guided Drives

Festo sturdy, compact, maintenance-free devices are reliable, adaptable, and resilient even with high torques

Image of Festo Corporation's DFM Series Guided DrivesFesto DFM series guided drives provide exceptional precision and sturdiness for a variety of tasks, including clamping, lifting, and stopping. These compact, maintenance-free devices come with a range of mounting options, deliver high rigidity, and are resistant to torques and lateral forces. The DFM series devices are reliable, adaptable, and resilient even with high torques.

Features
  • Capable of withstanding high lateral forces and torsion
  • Mounting flexibility
  • Plain-bearing guide for high loads and cost-efficiency
  • Linear ball bearings for superior stiffness and robustness
  • Simple integration of position feedback
Applications
  • Clamping
  • Lifting
  • Stopping

DFM Series Guided Drives

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GUIDED DRIVEDFM-25-80-P-A-GFGUIDED DRIVE1 - Immediate$312.78Näytä tiedot
GUIDED ACTUATORDFM-12-25-P-A-GFGUIDED ACTUATOR2 - Immediate$183.17Näytä tiedot
GUIDED DRIVEDFM-16-25-P-A-GFGUIDED DRIVE4 - Immediate$212.29Näytä tiedot
GUIDED DRIVEDFM-25-25-P-A-GFGUIDED DRIVE20 - Immediate$276.51Näytä tiedot
GUIDED DRIVEDFM-16-50-P-A-GFGUIDED DRIVE3 - Immediate$224.10Näytä tiedot
GUIDED DRIVEDFM-16-80-P-A-GFGUIDED DRIVE3 - Immediate$238.24Näytä tiedot
GUIDED DRIVEDFM-20-80-P-A-GFGUIDED DRIVE6 - Immediate$280.70Näytä tiedot
GUIDED DRIVEDFM-12-50-P-A-GFGUIDED DRIVE3 - Immediate$192.74Näytä tiedot
GUIDED DRIVEDFM-16-10-P-A-GFGUIDED DRIVE2 - Immediate$205.22Näytä tiedot
GUIDED DRIVEDFM-25-50-P-A-GFGUIDED DRIVE1 - Immediate$292.99Näytä tiedot
GUIDED DRIVEDFM-12-10-P-A-GFGUIDED DRIVE1 - Immediate$177.42Näytä tiedot
GUIDED DRIVEDFM-12-80-P-A-GFGUIDED DRIVE2 - Immediate$204.21Näytä tiedot
GUIDED DRIVEDFM-20-25-P-A-GFGUIDED DRIVE10 - Immediate$250.48Näytä tiedot
GUIDED DRIVEDFM-20-100-P-A-GFGUIDED DRIVE1 - Immediate$291.68Näytä tiedot
GUIDED DRIVEDFM-20-50-P-A-GFGUIDED DRIVE4 - Immediate$264.24Näytä tiedot
GUIDED DRIVEDFM-25-100-P-A-GFGUIDED DRIVE4 - Immediate$325.95Näytä tiedot
Updated: 2026-03-16
Published: 2021-07-02