AirMax® VS®, VS2®, VSe® Connectors

Amphenol Communications Solutions' AirMax product family offers a leading backplane solution for telecom, networking, server, and storage applications

Image of Amphenol FCI AirMax VS®, VS2™, VSe® ConnectorsAmphenol Communications Solutions' AirMax VS connectors use edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, midplane, coplanar, and mezzanine applications.

The AirMax VS2 connectors provide a migration path from AirMax VS for speeds up to 20 Gb/s, providing margin of safety for typical 802.3ap system performance with the flexibility of an open pin field design. The connector utilizes Amphenol technology for a shieldless design with no metallic plates and closely coupled differential pair designed to yield low loss and low crosstalk. AirMax VS2 connectors are mating-compatible to both AirMax VS and AirMax VSe connectors and require no changes to connector PCB footprints.

Amphenol’s next-generation AirMax VSe connectors provide a migration path for up to 25 Gb/s per differential pair with the flexibility of an open pin field design. The connectors have a shieldless design with no metallic plates and closely edge-coupled differential pairs with innovative design improvements to yield low loss and low crosstalk. Right angle receptacles and right angle headers will support backplane, midplane, or coplanar applications.

AirMax VS Features

  • Innovative shieldless design and air dielectric between adjacent conductors
  • Open pin field design
  • Connector available in modules with 3, 4, or 5 pairs per column and 6, 8, or 10 columns per module
  • Simplifies design, supply chain management, inventory, and scheduling
  • Allows designers to choose the right combination for any specific system using common components, reducing cost and lead times
  • Assurance of supply, short lead times, and competitive pricing all reduce risk to the OEM and contract manufacturers
  • Reduces connector cost, weight, and PCB routing complexity
  • Standard configuration and part numbers accelerate design and reduce risk
  • 2 mm pitch between columns enables two different pairs to route between columns, reducing board layer count, complexity, and system cost
  • AirMax VS Datasheet
  • AirMax VS Product Specifications
AirMax VS2 Features AirMax VSe Features
  • Provides a migration path to 20 Gb/s per differential pair
  • Shieldless design with closely coupled pairs
  • Backward mateable to existing VS and VS2 designs
  • 3, 4, and 5 pair backplane and coplanar versions are available
  • Available with 0.5 mm or 0.4 mm compliant pins
  • Improved SI with the 0.4 mm tails, same as VSe
  • Can mix-and-match with other metric power and guidance components to create the precise system configuration that is needed
  • AirMax VS2 Datasheet
  • AirMax VS2 Product Specifications
  • Provides a migration path for up to 25 Gb/s per differential pair
  • Shieldless design with closely coupled pairs
  • Backward mateable to existing AirMax VS and AirMax VS2 designs
  • 3, 4, and 5 pair backplane and coplanar versions are available
  • Hard metric design practice
  • AirMax VSe Datasheet
  • AirMax VSe Product Specifications
Applications
  • Switches
  • Routers
  • Optical transport
  • Wireless infrastructure
  • Servers
  • External storage systems
  • Supercomputers

AirMax VS

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HIGH SPEED 150POS PCB10016537-101LFCONN RCPT HIGH SPEED 150POS PCB682 - Immediate$21.73Näytä tiedot
CONN HDR HI SPEED 150POS EDGE MT10025613-101LFCONN HDR HI SPEED 150POS EDGE MT5 - Immediate$26.04Näytä tiedot
CONN RCPT BLADE PWR 4POS PCB10028916-4555P00LFCONN RCPT BLADE PWR 4POS PCB1521 - Immediate$12.27Näytä tiedot
CONN HEADER BLADE PWR 4P EDGE MT10028917-001LFCONN HEADER BLADE PWR 4P EDGE MT1016 - Immediate$10.06Näytä tiedot
CONN HDR HI SPEED 90POS EDGE MT10034249-101LFCONN HDR HI SPEED 90POS EDGE MT977 - Immediate$20.38Näytä tiedot

Airmax VS2

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT HIGH SPEED 54P EDGE MT10122643-101LFCONN RCPT HIGH SPEED 54P EDGE MT657 - Immediate$12.05Näytä tiedot
CONN RCPT 72POS EDGE MNT10124355-101LFCONN RCPT 72POS EDGE MNT340 - Immediate$10.47Näytä tiedot
CONN RCPT HI SPEED 120P EDGE MT10122655-101LFCONN RCPT HI SPEED 120P EDGE MT111 - Immediate$22.02Näytä tiedot
CONN HDR HI SPEED 120POS EDGE MT10123536-102LFCONN HDR HI SPEED 120POS EDGE MT624 - Immediate$24.26Näytä tiedot
CONN RCPT HIGH SPEED 54P EDGE MT10123420-101LFCONN RCPT HIGH SPEED 54P EDGE MT152 - Immediate$5.39Näytä tiedot

Airmax VSe

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AIRMAX VSE, BACKPLANE CONNECTORS10155266-101LFAIRMAX VSE, BACKPLANE CONNECTORS314 - Immediate$4.62Näytä tiedot
CONN HEADER HIGH SPEED 54POS PCB10116601-101LFCONN HEADER HIGH SPEED 54POS PCB544 - Immediate$5.55Näytä tiedot
AIRMAX VSE, BACKPLANE CONNECTORS10155256-101LFAIRMAX VSE, BACKPLANE CONNECTORS223 - Immediate$7.33Näytä tiedot
AIRMAX VSE, BACKPLANE CONNECTORS10155257-101LFAIRMAX VSE, BACKPLANE CONNECTORS432 - Immediate$19.13Näytä tiedot
AIRMAX VSE, BACKPLANE CONNECTORS10148773-101LFAIRMAX VSE, BACKPLANE CONNECTORS232 - Immediate$21.59Näytä tiedot
Updated: 2017-09-01
Published: 2014-06-26