SM4 Series Connectors

Fairview Microwave's adapters are crafted from high-quality materials to ensure optimal signal integrity and durability

Image of Fairview Microwave's SM4 Series ConnectorsFairview Microwave's SM4 series connectors are engineered to deliver exceptional performance and reliability in RF applications. These adapters, crafted from high-quality materials such as passivated stainless steel, ensure optimal signal integrity and durability. Available in various configurations, including straight, right-angle, and bulkhead mounts, these adapters cater to diverse installation needs.

Features
  • Utilizes materials such as passivated stainless steel and gold-plated brass for reliable performance
  • Supports DC to high frequencies, with specific models maintaining VSWR as low as 1.15:1
  • Includes straight, right-angle, and bulkhead options to fit a variety of installation requirements
  • Precision machined to meet stringent RF adapter specifications for high performance and long-lasting use
  • Conforms to industry standards with 50 ohm impedance options for compatibility with existing systems
  • Many adapters are RoHS and high-temperature rated for use in challenging environments
Applications
  • RF communication systems where high performance is crucial
  • Test and measurement applications requiring precise and reliable connections
  • Antenna connections for minimal signal loss
  • Various industrial and commercial applications requiring robust and reliable RF connections
  • Broadcast systems for reliable signal transmission

SM4 Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT SMA TO SMASM4936COAX ADAPT SMA TO SMA391 - Immediate
50 - Factory Stock
$90.03Näytä tiedot
COAX ADAPT SMA TO SMASM4953COAX ADAPT SMA TO SMA58 - Immediate
1357 - Factory Stock
$48.44Näytä tiedot
COAX ADAPT SMA TO NSM4226COAX ADAPT SMA TO N0 - Immediate$61.77Näytä tiedot
COAX ADAPT SMA TO SMASM4959COAX ADAPT SMA TO SMA107 - Immediate
1482 - Factory Stock
$49.78Näytä tiedot
ADAPT PLUG-PLUG SMA SS 1.2 VSWRSM4962ADAPT PLUG-PLUG SMA SS 1.2 VSWR0 - Immediate$30.77Näytä tiedot
COAX ADAPT SMA TO SMASM4939COAX ADAPT SMA TO SMA283 - Immediate
187 - Factory Stock
$73.59Näytä tiedot
COAX ADAPT SMA TO NSM4263COAX ADAPT SMA TO N78 - Immediate
311 - Factory Stock
$45.56Näytä tiedot
COAX ADAPT SMA TO NSM4236COAX ADAPT SMA TO N7 - Immediate$108.86Näytä tiedot
COAX ADAPT SMA TO SMASM4918COAX ADAPT SMA TO SMA94 - Immediate
196 - Factory Stock
$81.85Näytä tiedot
COAX ADAPT SMA TO SMASM4960COAX ADAPT SMA TO SMA15 - Immediate
608 - Factory Stock
$49.78Näytä tiedot
COAX ADAPT SMA TO SMASM4941COAX ADAPT SMA TO SMA58 - Immediate
1571 - Factory Stock
$68.97Näytä tiedot
COAX ADAPT BNC TO SMASM4708COAX ADAPT BNC TO SMA84 - Immediate
489 - Factory Stock
$93.64Näytä tiedot
COAX ADAPT N TO NSM4005COAX ADAPT N TO N19 - Immediate
79 - Factory Stock
$69.90Näytä tiedot
COAX ADAPT SMA TO SMASM4947COAX ADAPT SMA TO SMA26 - Immediate
502 - Factory Stock
$39.94Näytä tiedot
COAX ADAPT SMA TO TNCSM4766COAX ADAPT SMA TO TNC32 - Immediate
465 - Factory Stock
$64.32Näytä tiedot
COAX ADAPT SMA TO NSM4203COAX ADAPT SMA TO N2 - Immediate$97.24Näytä tiedot
COAX ADAPT N TO NSM4461COAX ADAPT N TO N6 - Immediate
142 - Factory Stock
$140.45Näytä tiedot
COAX ADAPT N TO CSM4628COAX ADAPT N TO C4 - Immediate
30 - Factory Stock
$136.97Näytä tiedot
COAX ADAPT SMA TO NSM4233COAX ADAPT SMA TO N0 - Immediate$167.97Näytä tiedot
COAX ADAPT SMA TO SMASM4934COAX ADAPT SMA TO SMA13 - Immediate$38.55Näytä tiedot
Published: 2024-08-07