SC Series RF Connectors

Fairview Microwave offers high-performance RF connectors designed for reliable signal transmission in demanding applications

Image of Fairview Microwave SC Series RF ConnectorsThe Fairview Microwave SC series offers a comprehensive range of RF connectors engineered to provide consistent performance across various frequencies. These connectors are suitable for applications requiring secure and stable connections, including telecommunications, test and measurement, and industrial systems. The SC series includes various connector types and configurations to meet diverse system requirements.

Features
  • Wide frequency range support
  • Robust construction for durability
  • Multiple connector types and configurations
  • High-quality materials for optimal signal integrity
  • Suitable for various applications, including telecommunications and industrial systems
Applications
  • Telecommunications
  • Test and measurement equipment
  • Industrial control systems
  • Broadcast systems
  • Aerospace and defense

SC Series RF Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SEXLESS SMA CONN CAPSC2024SEXLESS SMA CONN CAP50 - Immediate
421 - Factory Stock
$2.09Näytä tiedot
MALE TYPE N CONN CAPSC2015MALE TYPE N CONN CAP98 - Immediate
1117 - Factory Stock
$23.35Näytä tiedot
CONN PLUG SOLDER (WITHOUT CONTACSC3042CONN PLUG SOLDER (WITHOUT CONTAC0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2025-07-31