Sintered Ferrite Powder

Fair-Rite sintered powder is useful for a variety of applications

Image of Fair-Rite Sintered Ferrite PowderThe Fair-Rite selection of ferrite materials in sintered powder form is made from the same base material as their solid ferrite components. Sintered powder will not match the performance characteristics of solid ferrite components but may be useful for a variety of experimental and production applications.

Most ferrite components are pressed before firing; this pressure allows them to form continuous crystalline structures during firing. Since sintered powder products are not pressed, they do not form continuous crystalline structures. Instead, there is free space between each particle. The net result is that the normal properties associated with a pressed component-permeability, temperature response, and saturation–will be muted in sintered powder of the same material. This makes sintered powder well-suited for use in areas where air would already exist.

Applications
  • Experimentation
  • Flux containment
  • Inductance tuning
  • RF absorption

Sintered Ferrite Powder

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
SINTERED POWDER 77 MAT 100UM MAX
0PM77SP100SSINTERED POWDER 77 MAT 100UM MAX25 - Immediate$21.60Näytä tiedot
Uutta DigiKeyllä
SINTERED POWDER 68 MAT 100UM MAX
0PM68SP100SSINTERED POWDER 68 MAT 100UM MAX27 - Immediate$29.69Näytä tiedot
Uutta DigiKeyllä
SINTERED POWDER 77 MAT 350UM MAX
0PM77SP350SSINTERED POWDER 77 MAT 350UM MAX11 - Immediate$21.32Näytä tiedot
Uutta DigiKeyllä
SINTERED POWDER 68 MAT 350UM MAX
0PM68SP350SSINTERED POWDER 68 MAT 350UM MAX43 - Immediate$25.48Näytä tiedot
Published: 2025-10-09