Ferrite Pressed Rods

Fair-Rite's pressed rods can be used for inductive components that require temperature stability

Image of Fair-Rite's Ferrite Pressed Rods Fair-Rite's pressed rods are used extensively in high-energy storage designs. These rods also can be used for inductive components that require temperature stability or have to accommodate large DC bias requirements.

Key Benefits

  • Temperature stability
Applications
  • Ferrite bar antennas for VLF applications
  • RF Chokes
  • Transformer cores

Ferrite Pressed Rods

KuvaManufacturer Part NumberKuvausToleranssiVäliSaatavana oleva määrä HintaNäytä tiedot
FERRITE CORE ROD 783078990831FERRITE CORE ROD 78-Välyksetön4106 - Immediate$0.16Näytä tiedot
FERRITE CORE ROD 673067990821FERRITE CORE ROD 67-Välyksetön11552 - Immediate$0.20Näytä tiedot
FERRITE CORE ROD 614061287011FERRITE CORE ROD 61-Välyksetön2134 - Immediate$0.98Näytä tiedot
FERRITE CORE ROD 673067990871FERRITE CORE ROD 67-Välyksetön7373 - Immediate$0.87Näytä tiedot
FERRITE CORE ROD 524052235211FERRITE CORE ROD 52-Välyksetön1469 - Immediate$1.25Näytä tiedot
FERRITE CORE ROD 614061276011FERRITE CORE ROD 61-Välyksetön0 - Immediate$1.16Näytä tiedot
FERRITE CORE ROD 784078377511FERRITE CORE ROD 78-Välyksetön6807 - Immediate$2.65Näytä tiedot
FERRITE CORE ROD 774077485111FERRITE CORE ROD 77-Välyksetön4520 - Immediate$2.35Näytä tiedot
FERRITE CORE ROD 774077375211FERRITE CORE ROD 77-Välyksetön3405 - Immediate$1.98Näytä tiedot
FERRITE CORE ROD 774077375411FERRITE CORE ROD 77-Välyksetön690 - Immediate$1.73Näytä tiedot
Published: 2021-03-24