Cores For Common Mode Chokes

Fair-Rite's common mode choke cores allow for compact and efficient winding of wire around a closed loop core

Image of Fair-Rite's Cores For Common Mode Chokes Fair-Rite's common mode choke cores stand out as essential components in electronics and power systems thanks to their unique toroidal geometry and the versatility of their use being rated for impedance. The toroidal shape of these cores allows for compact and efficient winding of wire around a closed loop core, minimizing electromagnetic interference (EMI) and providing superior performance. This design ensures high impedance, low EMI radiation, and extensive frequency range, improving the system's signal integrity. Additionally, allowing the customer versatility with increasing impedance per turn makes common mode chokes adaptable to a wide range of applications. By increasing the number of turns, customers can tailor the choke's impedance to meet specific requirements, making it an invaluable tool in mitigating common mode noise in diverse industries, such as telecommunications, automotive, and power electronics. With their toroidal geometry and adjustable impedance, common mode chokes are the go-to solution for achieving optimal EMI suppression and enhancing system reliability.

Comparison Graphs - Click to Enlarge

Image of 26XX801102 Differential with 5 Turns 24 AWG Sector Winding Chart

Image of 26XX801102 with 5 Turns 24 AWG Single Wire Chart

Key Benefits
  • Suppress noise on large current flow lines
  • Protect signals from waveform distortion
  • Extensive frequency range
  • High impedance
  • Low EMI-radiation
Applications
  • Switch-mode power supplies
  • AC/DC rectifiers
  • Electrical ballasts
  • Power inverters
  • Variable frequency drives
  • Digital data signals
Value Added Services
  • Custom winding
  • Coating
  • Gapping
  • Custom core (as pressed or machined)

Cores For Common Mode Chokes

KuvaManufacturer Part NumberKuvausMateriaaliSaatavana oleva määrä HintaNäytä tiedot
FERRITE CORE TOROID 755975001401FERRITE CORE TOROID 7575,00675 - Immediate$2.26Näytä tiedot
FERRITE CORE TOROID 755975002701FERRITE CORE TOROID 7575,00247 - Immediate$4.75Näytä tiedot
FERRITE CORE TOROID 525952020801FERRITE CORE TOROID 5252658 - Immediate$5.15Näytä tiedot
FERRITE CORE TOROID 6.5UH 755975021921FERRITE CORE TOROID 6.5UH 7575,000 - Immediate$5.95Näytä tiedot
FERRITE CORE TOROID 755975011101FERRITE CORE TOROID 7575,00204 - Immediate$10.46Näytä tiedot
FERRITE CORE TOROID 525952020201FERRITE CORE TOROID 52521527 - Immediate$0.33Näytä tiedot
FERRITE CORE TOROID 2.725UH 755975000321FERRITE CORE TOROID 2.725UH 7575,00256 - Immediate$1.02Näytä tiedot
FERRITE CORE TOROID 755975004901FERRITE CORE TOROID 7575,001504 - Immediate$1.32Näytä tiedot
FERRITE CORE TOROID 3.225UH 755975004921FERRITE CORE TOROID 3.225UH 7575,00250 - Immediate$1.67Näytä tiedot
FERRITE CORE TOROID 525952020301FERRITE CORE TOROID 525211458 - Immediate$0.53Näytä tiedot
52 SHIELD BEAD265280010252 SHIELD BEAD5247 - Immediate$0.88Näytä tiedot
52 SHIELD BEAD265280020252 SHIELD BEAD5236 - Immediate$0.99Näytä tiedot
31 SHIELD BEAD263180010231 SHIELD BEAD3181 - Immediate$0.99Näytä tiedot
FERRITE CORE TOROID 525952020401FERRITE CORE TOROID 52521180 - Immediate$1.07Näytä tiedot
52 ROUND SUPPRESSION CORE265280030252 ROUND SUPPRESSION CORE52114 - Immediate$1.22Näytä tiedot
31 SHIELD BEAD263180020231 SHIELD BEAD31401 - Immediate$1.22Näytä tiedot
FERRITE CORE TOROID 3.025UH 755975001821FERRITE CORE TOROID 3.025UH 7575,00618 - Immediate$2.98Näytä tiedot
52 ROUND SUPPRESSION CORE265280110252 ROUND SUPPRESSION CORE5297 - Immediate$1.47Näytä tiedot
31 ROUND SUPPRESSION CORE263180030231 ROUND SUPPRESSION CORE3127 - Immediate$1.47Näytä tiedot
31 ROUND SUPPRESSION CORE263180110231 ROUND SUPPRESSION CORE311715 - Immediate$1.83Näytä tiedot
Published: 2024-02-20