Sentrius™ RS26x LoRaWAN® Temperature Sensor

The Ezurio Sentrius RS26x LoRaWAN temperature sensor is engineered for reliability, accuracy, and longevity in industrial and commercial settings

Image of Sentrius™ RS26x LoRaWAN Temperature SensorThe Ezurio Sentrius RS26x is a next-generation, battery-powered IP67 temperature sensor platform designed for mission-critical food safety compliance and cold chain monitoring. Built on the success of the RS1xx series, the RS26x combines decades of Ezurio wireless IoT expertise with a compact, ruggedized form factor to ensure data integrity in the most challenging RF environments. The RS26x is engineered for reliability, accuracy, and longevity in industrial and commercial settings.

Ezurio provides fully customizable IoT solutions using comprehensive OEM/white-label customization options. The software, configurations, enclosure design, and labeling can be tailored to align with users’ brand identity to deliver a unique, proprietary solution to end customers.

Technical Specifications and Key Features
  • Connectivity: High-performance LoRaWAN for long-range data transmission and Bluetooth® Low Energy (BLE) for seamless over-the-air (OTA) configuration
  • Precision accuracy: Tested to the EN12830:2018 standard for temperature recorders, ensuring high-fidelity data for regulatory audits
  • Ruggedized design: An IP67-rated enclosure that is waterproof, dustproof, and food-contact safe, making it ideal for harsh wash-down environments
  • Optimized form factor: A footprint of 94 mm x 52 mm x 28 mm, less than 1/3 the size of the previous RS1xx generation
  • Advanced antenna engineering: Proprietary radio and antenna optimizations provide maximum wireless range while minimizing power consumption for extended battery life
  • Data integrity: Includes no loss data transmission, automatically backfilling stored readings to the gateway after a network outage
Applications
  • Cold chain management: Monitoring perishables from warehouse to retail
  • Food safety (QSR and retail): Automated logging for restaurants, convenience stores, and supermarkets
  • Smart buildings: Industrial HVAC and facility management
  • Controlled environments: Pharmaceutical and laboratory temperature tracking

Sentrius™ RS26x LoRaWAN® Temperature Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
ACCESSORY - MAGNETIC MOUNT CLIP
450-00232BACCESSORY - MAGNETIC MOUNT CLIP50 - Immediate$48.44Näytä tiedot
RS261 UK LORA/BLE INT SENSOR450-00040-K1RS261 UK LORA/BLE INT SENSOR41 - Immediate$43.56Näytä tiedot
RS262 UK LORA/BLE EXT SENSOR450-00041-K1RS262 UK LORA/BLE EXT SENSOR50 - Immediate$53.07Näytä tiedot
RS262 NA LORA/BLE INT SENSOR450-00104-K1RS262 NA LORA/BLE INT SENSOR248 - Immediate$43.56Näytä tiedot
RS262 NZ LORA/BLE INT SENSOR450-00105-K1RS262 NZ LORA/BLE INT SENSOR10 - Immediate$43.56Näytä tiedot
RS262 AU LORA/BLE INT SENSOR450-00129-K1RS262 AU LORA/BLE INT SENSOR50 - Immediate$43.56Näytä tiedot
RS262 NA LORA/BLE EXT  SENSOR450-00133-K1RS262 NA LORA/BLE EXT SENSOR90 - Immediate$53.07Näytä tiedot
RS262 NZ LORA/BLE EXT SENSOR450-00153-K1RS262 NZ LORA/BLE EXT SENSOR0 - Immediate$53.07Näytä tiedot
RS262 AU LORA/BLE EXT SENSOR450-00161-K1RS262 AU LORA/BLE EXT SENSOR21 - Immediate$53.07Näytä tiedot
Published: 2026-01-20