Nitrogen95 SMARC i.MX 95 SoM and Evaluation Kit

Ezurio NXP i.MX 95-based Nitrogen95 SMARC SoMs and eval kits are engineered for high-demand commercial, industrial, and medical HMI/AI applications

Image of Ezurio Nitrogen95 SMARC i.MX 95 SoM and Evaluation KitThe Ezurio Nitrogen95 SMARC family, powered by the i.MX 95 NXP processor, is a system on module (SoM) solution built on the Smart Mobility Architecture (SMARC 2.2) form factor, engineered for high-demand commercial, industrial, and medical human-machine interface (HMI) applications.

i.MX 95 Nitrogen95 SMARC 2.2 SoM

The module offers flexible hardware configuration via USA-based in-house assembly, allowing direct selection of RAM capacity, eMMC storage, and specific Sona connectivity modules to meet product requirements. All Nitrogen95 SMARC modules include standard software and integration support.

Features
  • NXP i.MX 95 applications processor family
  • NXP IW611-based Sona NX611 Wi-Fi® 6 + Bluetooth® 5.4 module
  • Power management: NXP PF09 power management integrated circuit (PMIC) and NXP PF53 regulators
  • Up to 16 GB LPDDR5 and 16 GB eMMC
  • Dedicated AI accelerator: high-performance edge AI via an integrated NXP eIO® Neutron NPU, delivering up to 2 TOPS
  • Supports three 4K displays and GPU as well as 4K60 video

i.MX 95 Nitrogen95 SMARC Evaluation Kit

The associated evaluation kit provides a comprehensive platform for immediate hardware and software assessment of the Nitrogen95 SMARC SOM. This ready-to-use platform is designed to facilitate immediate development and validation for commercial, industrial, and medical device design teams.

Features
  • 7-inch touchscreen display with integrated stand
  • Arducam 8.3 MP 4K camera and tripod
  • i.MX 95 SoM with Wi-Fi 6 and BLE
  • Base hardware: SMARC carrier board
  • Connectivity accessories: Wi-Fi and Bluetooth antenna, requisite accessory cables

Nitrogen95 SMARC System-On-Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
I.MX 95 NITROGEN95 8GB
EZSMI-959-0816-00117-2I.MX 95 NITROGEN95 8GB0 - Immediate$306.86Näytä tiedot
Uudet tuotteet
I.MX 95 NITROGEN95 8GB
EZSMI-959-0816-00158-2I.MX 95 NITROGEN95 8GB0 - Immediate$303.96Näytä tiedot

Nitrogen95 SMARC Evaluation Kit

KuvaManufacturer Part NumberKuvausAlustaSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
NITROGEN95 IMX95 CAMERA BT WIFI
EZSMI-959-0816-00158-2-KCNITROGEN95 IMX95 CAMERA BT WIFINitrogen95 SMARC 8GB RAM 16GB eMMC 8,3MP:n kameralla0 - Immediate$819.41Näytä tiedot
Uudet tuotteet
NITROGEN95 IMX95 BT WIFI
EZSMI-959-0816-00158-2-K2NITROGEN95 IMX95 BT WIFINitrogen95 SMARC 8GB RAM 16GB eMMC0 - Immediate$656.07Näytä tiedot
Updated: 2026-01-19
Published: 2025-11-17