XR79203 and XR79206 40 V Power Modules

MaxLinear's XR7920x 40 V power modules feature proprietary constant on-time control

Image of Exar's XR7920x 40 V Power ModulesMaxLinear's 40 V XR79203 and XR79206 synchronous step-down COT power modules each combine the controller, drivers, inductor, passive components, and MOSFETs into a single, easy-to-use QFN package while providing high efficiency in a small footprint. Very few external components are required, leading to ease-of-design and fast time-to-market.  All pins are accessible for easy debugging and routing, and large pads provide high-thermal performance.

The 3 A XR79203 and 6 A XR79206 have a wide 5 V to 40 V input voltage range, allowing for single supply operation from industry-standard 24 V ±10%, 18 V to 36 V, and rectified 18 VAC and 24 VAC rails.

With a proprietary emulated current-mode constant on-time (COT) control scheme, each of these devices provide extremely fast line and load transient response using ceramic output capacitors. They require no loop compensation; hence, simplifying circuit implementation and reducing overall component count. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency.

Each device includes a host of protection features, including overcurrent, overtemperature, short-circuit, and UVLO. These help to achieve safe operation under abnormal operating conditions.

Features
  • Controller, drivers, bootstrap diode and capacitor, MOSFETs, inductor, and CIN and COUT integrated in one package
  • 3 A and 6 A with a wide input voltage range of 5 V to 40 V
  • Greater than 0.6 V adjustable output voltage
  • Proprietary constant on-time control
  • No loop compensation required
  • Stable ceramic output capacitor operation 
  • Programmable 100 ns to 1 µs on-time
  • Constant 400 kHz to 800 kHz frequency
  • Selectable CCM or CCM / DCM operation
  • Precision enable and power good flag
  • Programmable soft-start
Applications
  • Drones and remote vehicles
  • Automotive displays
  • FPGA / DSP / processor supplies
  • Industrial control and automation
  • Telecommunications and infrastructure equipment
  • Distributed power architecture

XR7920x 40 V Power Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 0.6-13.2VXR79203EL-FDC DC CONVERTER 0.6-13.2V144 - Immediate$14.29Näytä tiedot
DC DC CONVERTER 0.6-13.2VXR79206EL-FDC DC CONVERTER 0.6-13.2V0 - Immediate$8.96Näytä tiedot
Published: 2017-01-19