PERSYST xSPI MRAM: High-Reliability Memory for Mission Critical Applications

Everspin PERSYST xSPI MRAM provides high-reliability memory for aerospace, defense, automotive, robotics, and other mission critical applications

Image of Everspin Technologies PERSYST xSPI MRAM: High-Reliability Memory for Mission Critical Applications Everspin Technologies introduces the PERSYST xSPI MRAM, a high reliability memory family engineered for aerospace, defense, new space, and other mission critical systems requiring robust data retention under extreme environmental and operational conditions. Built on proven spin transfer torque magnetoresistive random access memory (STT MRAM) technology from Everspin, it provides true nonvolatility, fast random access, and industry leading endurance without batteries, refresh cycles, wear leveling, or data at risk states.

These PERSYST additions enhance the Everspin standard MRAM devices with additional screening and qualification steps tailored for high reliability environments. Each device undergoes a 48 hour burn in process designed to identify and eliminate early life failures, improving mission duration reliability and enabling predictable long term performance. Devices support operation across a -40°C to +125°C temperature range, allowing them to operate in harsh thermal conditions commonly found in avionics modules, high altitude platforms, propulsion control systems, and high temperature industrial equipment. They are built and tested to the AEC-Q100 Grade 1 specification.

To support radiation-exposed applications, Everspin provides a radiation characterization report detailing total ionizing dose (TID) performance of over 1 Mrad, single event effects (SEE) testing, and relevant operating-limit data. This reporting helps system designers assess parts for space, aerospace, medical, and other strategic grade programs that demand predictable behavior in radiation environments.

As a drop in, high reliability extension of the PERSYST xSPI MRAM family, these devices provide a seamless path to modernizing legacy FRAM, SRAM, and nvSRAM based systems. With virtually unlimited endurance and instant nonvolatility, these devices eliminate the complexities associated with Flash and EEPROM based solutions, simplifying firmware development while improving long term system resilience. The combination of rugged design, enhanced screening and predictable performance across temperature and radiation conditions supports designers who cannot compromise on reliability.

Features
  • Available in 64 Mb, 128 Mb, and additional densities
  • 48-hour burn-in screening for high-reliability applications
  • Guaranteed -40°C to +125°C operating temperature
  • Radiation characterization report available
  • 133 MHz SDR and 90 MHz DTR quad SPI
  • True non-volatile memory with instant power-off data retention
  • Virtually unlimited read/write endurance
  • Fast access times with industry-standard xSPI
  • No batteries, refresh cycles, or wear leveling required
  • Designed for mission-critical and long-lifetime systems
  • Optional single wafer-lot sourcing for traceability and radiation consistency
  • Compatible with existing PERSYST xSPI footprints for easy design migration
  • Rugged, compact package options
  • RoHS compliant manufacturing
  • 10-year data retention at +125°C
Applications
  • Aerospace flight computers and avionics modules
  • Defense systems and secure embedded processors
  • New space payloads and satellite subsystems
  • Military drones
  • High-temperature industrial controllers
  • Guidance, navigation, and control (GNC) electronics
  • Data recorders and telemetry modules
  • High-reliability robotics and unmanned systems
  • Propulsion control and engine management electronics
  • High-radiation sensing and instrumentation
  • Long-lifecycle industrial automation
  • Secure memory for mission-critical computing
  • Distributed control units and ruggedized sensor hubs
  • Automotive systems
  • Industrial robotics

PERSYST xSPI MRAM

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
IC MRAM XSPI
EM064LXQADG13HS2TIC MRAM XSPI96 - Immediate$206.07Näytä tiedot
Uudet tuotteet
IC MRAM XSPI
EM064LXQAB313HS2TIC MRAM XSPI100 - Immediate$206.07Näytä tiedot
Published: 2026-03-06