2835 LED Series

Everlight Electronics' 2835 LED series features compact package size of 2.8 mm x 3.5 mm with low height of 0.7 mm

Image of Everlight Electronics' 2835 LED SeriesEverlight's 2835 series is a compact device which allows for design freedom and provides a superior overall system solution when a design requires high lumen output and good efficacy. With an industry-standard footprint, the Everlight 2835 series is a perfect upgrade from other mid-power offerings.

Features
  • Compact package size of 2.8 mm x 3.5 mm with low height of 0.7 mm
  • High efficacy up to 190 lm/W with excellent thermal dissipation
  • Best price-performance ratio in the low- / mid-power segment
  • ANSI and 3-step MacAdam ellipse color kits available
  • Small form factor allows for flexible board designs
  • Enables efficient system design with uniformed light
  • Meet demanding color quality requirements
  • Comparable luminosity to 5630, 3030, and 3014

 

Applications
  • Downlights
  • Indoor area lighting
  • Linear
  • Tubes
  • Troffers
  • Lamps

2835 LED Series

KuvaManufacturer Part NumberKuvausFluksi @ 85°C, virta - testiSaatavana oleva määrä HintaNäytä tiedot
LED WARM WHT 2700K 2PLCCEAHC2835WD0LED WARM WHT 2700K 2PLCC-9093 - Immediate$0.23Näytä tiedot
LED NEUTRAL WHT 4000K 2PLCCEAHC2835WD3LED NEUTRAL WHT 4000K 2PLCC-8978 - Immediate$0.33Näytä tiedot
LED COOL WHITE 5000K 2PLCCEAHC2835WD4LED COOL WHITE 5000K 2PLCC-5914 - Immediate$0.16Näytä tiedot
LED COOL WHITE 6500K 2PLCCEAHC2835WD6LED COOL WHITE 6500K 2PLCC-5799 - Immediate$0.25Näytä tiedot
LED WARM WHT 2700K 2PLCCEAHE2835WD03LED WARM WHT 2700K 2PLCC-990 - Immediate$0.34Näytä tiedot
Published: 2017-02-24