180 W Multiple-Output External AC/DC Power Adapter
ETA-USA power supplies optimize efficiency to save time, space, and resources
ETA-USA 180 W power supplies are designed to meet ITE UL62368-1 standards without a fan. The DTE180 series is available in dual- and triple-output, offers 86% efficiency, and is rated to perform at an ambient temperature range as low as -20°C. With an innovative design, users can optimize efficiency by utilizing this multi-output power supply, resulting in savings of time, space, and resources.
- Operating temperature range: -20°C to +60°C
- 3-prong IEC320-C14, Class I AC inlet
- Altitude ITE up to 5,000 m during operation
- No-load input power: <0.3 W
- Touch current: <100 µA
- UL62368-1; CB IEC 62368-1 (for EU market)