Standard and Customized Hinges

Essentra manufactures a wide range of standard and customized hinges that cover everything from concealed and leaf style to lift-off and side hinges

Image of Essentra Components' Standard and Customized HingesEssentra's hinges are used on every door application. Typically, two hinges per door are used, but more can be added for heavier doors. The standard materials for hinges are nylon, steel, and zinc. Nylon is used because it will not corrode and is a cost-effective option for lightweight doors. Steel is used in heavy-duty applications and comes with a zinc plating to protect the steel from corrosion. Zinc is the most versatile option, offering a combination of strength, aesthetics, and cost-effectiveness. Powder-coated parts come in black and offer some corrosion resistance; zinc and chrome plating offer the best corrosion resistance with chrome being the most visually appealing.

Image of Essentra Components' Standard and Customized Hinges

Image of Essentra Components' Standard and Customized Hinges

Leaf Hinges are the most common type of hinge, providing easy installation and free swinging. Positioning hinges use an internal mechanism that keeps the door open. This is typically used when the door opens vertically, like a top loading wash machine. Detent hinges have locking stops that keep the door/panel at a specific angle and is useful when location is important. Standard leaf hinges come in a range of materials, styles, and mounting types making them the most versatile.
  Lift-off hinges provide easy serviceability to the interior of the cabinet. When a technician is servicing or installing equipment, the door can be easily removed and replaced when finished.  Available materials: powder coated zinc, chrome plated zinc, powder-coated steel, and zinc plated steel.

Image of Essentra Components' Standard and Customized Hinges


 Image of Essentra Components' Standard and Customized Hinges
Concealed hinges are not visible from the exterior of the cabinet which provides tamper resistance and a clean appearance. Available material: zinc plated steel.
  Side hinges offer the greatest opening rotation, up to 180 degrees. Available materials: powder coated zinc, chrome plated brass, zinc plated steel, stainless steel, and brass.
Applications
 
  • Automation equipment
  • IT cabinets and data servers
  • Indoor and outdoor cabinets
  • Power generation and transformers
  • HVAC and industrial cabinets
  • Railroad applications
  • Recreational vehicle applications
 
Image of Essentra Components' Hinge Applications

Leaf Hinge

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LEAF HINGE ZAMAK CHROME099111LEAF HINGE ZAMAK CHROME0 - Immediate$8.17Näytä tiedot
LEAF HINGE ZAMAK CHROME0991110LEAF HINGE ZAMAK CHROME5 - Immediate$7.51Näytä tiedot
LEAF HINGE ZAMAK CHROME099112LEAF HINGE ZAMAK CHROME0 - Immediate$7.51Näytä tiedot
LEAF HINGE ZAMAK CHROME099114LEAF HINGE ZAMAK CHROME6 - Immediate$6.77Näytä tiedot
LEAF HINGE ZAMAK CHROME099115LEAF HINGE ZAMAK CHROME0 - Immediate$7.18Näytä tiedot

Concealed Hinge

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONCEALED HINGE STEEL ZINC389CONCEALED HINGE STEEL ZINC15 - Immediate$3.53Näytä tiedot
CONCEALED HINGE STEEL ZINC32003192CONCEALED HINGE STEEL ZINC9 - Immediate$0.93Näytä tiedot
CONCEALED HINGE STEEL ZINC089CONCEALED HINGE STEEL ZINC5 - Immediate$4.11Näytä tiedot
CONCEALED HINGE STEEL ZINC109563CONCEALED HINGE STEEL ZINC0 - Immediate$13.41Näytä tiedot
CONCEALED HINGE STEEL ZINC289631001CONCEALED HINGE STEEL ZINC23 - Immediate$6.41Näytä tiedot
CONCEALED HINGE STEEL ZINC289631002CONCEALED HINGE STEEL ZINC10 - Immediate$6.41Näytä tiedot
CONCEALED HINGE STEEL ZINC289632001CONCEALED HINGE STEEL ZINC14 - Immediate$8.17Näytä tiedot
CONCEALED HINGE STEEL ZINC289632002CONCEALED HINGE STEEL ZINC381 - Immediate$8.17Näytä tiedot
CONCEALED HINGE STEEL ZINC395631CONCEALED HINGE STEEL ZINC14 - Immediate$7.69Näytä tiedot
CONCEALED HINGE STEEL ZINC395632CONCEALED HINGE STEEL ZINC0 - Immediate$7.89Näytä tiedot
CONCEALED HINGE STEEL ZINC395633CONCEALED HINGE STEEL ZINC85 - Immediate$7.89Näytä tiedot
CONCEALED HINGE STEEL ZINC395634CONCEALED HINGE STEEL ZINC30 - Immediate$7.89Näytä tiedot
CONCEALED HINGE STEEL ZINC695631CONCEALED HINGE STEEL ZINC3 - Immediate$7.53Näytä tiedot
CONCEALED HINGE STEEL ZINC695632CONCEALED HINGE STEEL ZINC19 - Immediate$7.84Näytä tiedot
CONCEALED HINGE STEEL ZINC9956320CONCEALED HINGE STEEL ZINC3 - Immediate$13.11Näytä tiedot
CONCEALED HINGE STEEL ZINC9956321CONCEALED HINGE STEEL ZINC2 - Immediate$10.82Näytä tiedot
CONCEALED HINGE STEEL ZINC9956330CONCEALED HINGE STEEL ZINC0 - ImmediateSee Page for PricingNäytä tiedot
CONCEALED HINGE STEEL ZINC9956331CONCEALED HINGE STEEL ZINC1 - Immediate$8.56Näytä tiedot
CONCEALED HINGE STEEL ZINC9956340CONCEALED HINGE STEEL ZINC20 - Immediate$8.56Näytä tiedot
CONCEALED HINGE STEEL ZINC9956341CONCEALED HINGE STEEL ZINC0 - ImmediateSee Page for PricingNäytä tiedot

Lift-Off Hinge

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT493121MLIFT OFF HINGE ZAMAK BLACK COAT2 - Immediate$8.41Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME149911001LIFT OFF HINGE ZAMAK CHROME0 - Immediate$14.92Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME149911002LIFT OFF HINGE ZAMAK CHROME10 - Immediate$15.83Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT149912001LIFT OFF HINGE ZAMAK BLACK COAT2 - Immediate$14.92Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT149912002LIFT OFF HINGE ZAMAK BLACK COAT74 - Immediate$16.14Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME1699111001LIFT OFF HINGE ZAMAK CHROME29 - Immediate$13.84Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME1699111002LIFT OFF HINGE ZAMAK CHROME0 - Immediate$14.92Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT1699121001LIFT OFF HINGE ZAMAK BLACK COAT1 - Immediate$13.15Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT1699121002LIFT OFF HINGE ZAMAK BLACK COAT33 - Immediate$29.15Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME493111LIFT OFF HINGE ZAMAK CHROME4 - Immediate$3.89Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME493112MLIFT OFF HINGE ZAMAK CHROME6 - Immediate$5.28Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT493122MLIFT OFF HINGE ZAMAK BLACK COAT126 - Immediate$5.72Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT699121001LIFT OFF HINGE ZAMAK BLACK COAT26 - Immediate$10.10Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT699121002LIFT OFF HINGE ZAMAK BLACK COAT10 - Immediate$11.26Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT699122001LIFT OFF HINGE ZAMAK BLACK COAT30 - Immediate$11.11Näytä tiedot
LIFT OFF HINGE ZAMAK BLACK COAT699122002LIFT OFF HINGE ZAMAK BLACK COAT298 - Immediate$11.11Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME699111001LIFT OFF HINGE ZAMAK CHROME8 - Immediate$12.43Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME699111002LIFT OFF HINGE ZAMAK CHROME0 - Immediate$12.69Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME699112001LIFT OFF HINGE ZAMAK CHROME0 - Immediate$14.01Näytä tiedot
LIFT OFF HINGE ZAMAK CHROME699112002LIFT OFF HINGE ZAMAK CHROME11 - Immediate$14.01Näytä tiedot

Side Hinge

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SIDE MOUNTED HINGE BRASS NONE FI09030SIDE MOUNTED HINGE BRASS NONE FI1 - Immediate$4.01Näytä tiedot
SIDE HINGE BRASS CHROME09034SIDE HINGE BRASS CHROME3 - Immediate$5.69Näytä tiedot
SIDE MOUNTED HINGE BRASS NONE FI09130SIDE MOUNTED HINGE BRASS NONE FI82 - Immediate$4.97Näytä tiedot
SIDE HINGE BRASS CHROME09134SIDE HINGE BRASS CHROME0 - Immediate$5.69Näytä tiedot
SIDE MOUNTED HINGE BRASS NONE FI092306180SIDE MOUNTED HINGE BRASS NONE FI0 - Immediate$8.82Näytä tiedot
Published: 2018-07-25