Screws, Washers, and Nuts

Essentra plastic screws, washers, and nuts offer a lightweight, insulated method of fastening

Image of Essentra's Screws, Washers, and Nuts Essentra offers a large selection of nylon and plastic screws, washers, and nuts in both metric and imperial sizes in both natural and black colors. These fasteners insulate against moisture and electricity. They are resistant to corrosion, abrasion, and most chemicals. Bolts and screws are offered with slotted, unslotted, Philips, combination, and socket heads. Head styles include pan, fillister, hex, oval, round, binder, cheese, and flatheads. The offering includes thousands of flat, retaining, finishing, and shoulder washers. Essentra offers various nut styles such as standard hex, cap, wing, and thumb styles.

Features
  • Available in several materials:
    • Nylon
    • Clear polycarbonate
    • PEEK
  • Lightweight
  • Corrosion-resistant
  • Provide electrical insulation

Screws

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MACH SCREW PAN HEAD PHILLIPS M3NMS-306MACH SCREW PAN HEAD PHILLIPS M30 - ImmediateSee Page for PricingNäytä tiedot
PAN HEAD SLOTTED #4-40010440P025PAN HEAD SLOTTED #4-4021895 - Immediate$0.09Näytä tiedot
PAN HEAD PHILLIPS #6-32010632PW025PAN HEAD PHILLIPS #6-325220 - Immediate$0.09Näytä tiedot
PAN HEAD SLOTTED #2-56010256P025PAN HEAD SLOTTED #2-560 - Immediate$0.09Näytä tiedot
PAN HEAD SLOTTED #2-56010256P037PAN HEAD SLOTTED #2-560 - Immediate$0.09Näytä tiedot
MACH SCREW PAN PHILLIPS #4-40NSP-4-4-01MACH SCREW PAN PHILLIPS #4-400 - ImmediateSee Page for PricingNäytä tiedot
MACH SCREW PAN PHILLIPS #4-40NSP-4-6-01MACH SCREW PAN PHILLIPS #4-400 - ImmediateSee Page for PricingNäytä tiedot
PAN HEAD SLOTTED #2-56010256P100PAN HEAD SLOTTED #2-56757 - Immediate$0.09Näytä tiedot
MACH SCREW PAN PHILLIPS #4-40NSP-4-14-01MACH SCREW PAN PHILLIPS #4-400 - ImmediateSee Page for PricingNäytä tiedot
MACH SCREW PAN PHILLIPS #6-32NSP-6-14-01MACH SCREW PAN PHILLIPS #6-324064 - Immediate$0.09Näytä tiedot

Washers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WASHER FLAT #6 NYLON16FW006062WASHER FLAT #6 NYLON38356 - Immediate$0.08Näytä tiedot
WASHER FLAT #4 NYLON16FW004062WASHER FLAT #4 NYLON12036 - Immediate$0.08Näytä tiedot
WASHER FLAT M2.5 NYLON NATURAL16FW004032WASHER FLAT M2.5 NYLON NATURAL40255 - Immediate$0.08Näytä tiedot
WASHER FLAT M3 NYLON16M03080080WASHER FLAT M3 NYLON35220 - Immediate$0.08Näytä tiedot
WASHER FLAT M2 NYLON16M02050080WASHER FLAT M2 NYLON28104 - Immediate$0.08Näytä tiedot
WASHER FLAT M2.5 NYLON16M02556080WASHER FLAT M2.5 NYLON18904 - Immediate$0.08Näytä tiedot
WASHER FLAT M3 NYLONMFW030AWASHER FLAT M3 NYLON77952 - Immediate$0.08Näytä tiedot
WASHER FLAT M4 NYLON16M04090080WASHER FLAT M4 NYLON12955 - Immediate$0.08Näytä tiedot
WASHER FLAT M2 NYLONMFW010AWASHER FLAT M2 NYLON10072 - Immediate$0.10Näytä tiedot
WASHER FLAT RETAIN M2.5 PLASTIC015202508703WASHER FLAT RETAIN M2.5 PLASTIC8377 - Immediate$0.08Näytä tiedot
WASHER FLAT RETAIN M2.5 PLASTIC015102500203WASHER FLAT RETAIN M2.5 PLASTIC20741 - Immediate$0.08Näytä tiedot
WASHER FLAT M2.5 NYLONMFW020AWASHER FLAT M2.5 NYLON11036 - Immediate$0.08Näytä tiedot
WASHER FLAT M3 PLASTIC032030011407WASHER FLAT M3 PLASTIC5110 - Immediate$0.08Näytä tiedot
WASHER FLAT M3.5 NYLONMFW040AWASHER FLAT M3.5 NYLON2174 - Immediate$0.13Näytä tiedot
WASHER FLAT M4 NYLONMFW050AWASHER FLAT M4 NYLON0 - Immediate$0.04Näytä tiedot
WASHER FLAT M2 POLYCARBONATE173000200022WASHER FLAT M2 POLYCARBONATE23645 - Immediate$0.13Näytä tiedot
WASHER FLAT M3 POLYCARBONATE173000300022WASHER FLAT M3 POLYCARBONATE2057 - Immediate$0.17Näytä tiedot

Nuts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NUT HEX NYLON #2-560400256HNNUT HEX NYLON #2-5691895 - Immediate$0.13Näytä tiedot
NUT HEX NYLON #6-320400632HNNUT HEX NYLON #6-3210571 - Immediate$0.08Näytä tiedot
NUT HEX NYLON #4-400400440HNNUT HEX NYLON #4-4015077 - Immediate$0.12Näytä tiedot
NUT LOCKNUT NYLON M3X0.504M030050WFHNNUT LOCKNUT NYLON M3X0.552066 - Immediate$0.12Näytä tiedot
NUT HEX NYLON #10-320401032HNNUT HEX NYLON #10-3212073 - Immediate$0.11Näytä tiedot
NUT HEX NYLON 1/4"-200425020HNNUT HEX NYLON 1/4"-204314 - Immediate$0.14Näytä tiedot
NUT HEX NYLON M2X0.404M020040HNNUT HEX NYLON M2X0.468580 - Immediate$0.13Näytä tiedot
NUT HEX NYLON M2.5X0.4504M025045HNNUT HEX NYLON M2.5X0.4535488 - Immediate$0.09Näytä tiedot
NUT HEX NYLON M3X0.504M030050HNNUT HEX NYLON M3X0.53344 - Immediate$0.11Näytä tiedot
NUT HEX NYLON M5X0.804M050080HNNUT HEX NYLON M5X0.89741 - Immediate$0.14Näytä tiedot
Updated: 2025-09-10
Published: 2020-06-09