Heat Stabilized, Heavy-Duty Support Clamp

Essentra’s heat-stabilized clamps are strong, durable, and built for heavy-duty cable applications

Image of Essentra Components' Heat Stabilized, Heavy-Duty Support Clamp  Essentra's heat-stabilized clamps offer a wide variety of diameters, available in 26 sizes for bundle diameters ranging from 3/16" - 1 3/4" for your heavy-duty cable management applications. The UL94 V-2 flammability indicates any burning will stop within 30 seconds; dripping flaming particles are allowed. The aluminum eyelet in the mounting hole is used to spread the load of the screwed fastening device and provides a higher tensile strength.

Features
  • NM-R series has a rib running around the inside of the clamp to grip bundle
  • NM-F series has no rib inside clamp
  • NM-R eyelet is crimped to the top leg; the NM-F eyelet's legs protrude all the way through the bottom hole
  • Designed to provide stability where vibration is an issue.
  • Available in 27 sizes for bundle diameters ranging from 3/16" - 1 3/4"
  • Aluminum eyelet in the mounting hole distributes the load of the fastener
Specifications
  • Material: UL94 V-2 heat-stabilized nylon, conforms to MIL-M-20693/ASTM D-4066
  • Eyelet: Aluminum, anodized in accordance with MIL-A-8625
  • Color: Natural, green
  • Complies with MS-25281
  • Approved and listed on QPL-23190
  • Qualified to SAE AS25281, AS23190

Heat Stabilized, Heavy-Duty Support Clamps

KuvaManufacturer Part NumberKuvausMateriaaliSaatavana oleva määrä HintaNäytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-10-R10CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6428 - Immediate$2.07Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-13-R13CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6229 - Immediate$2.45Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-14-R14CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6260 - Immediate$2.45Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-18-R18CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6159 - Immediate$4.08Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-26-R26CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6531 - Immediate$5.83Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-28-R28CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/60 - Immediate$7.73Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-3-F3CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6431 - Immediate$1.74Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-3-R3CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/61452 - Immediate$1.52Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-4-R4CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/61069 - Immediate$1.52Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-5-R5CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/61249 - Immediate$1.73Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-6-F6CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6310 - Immediate$2.01Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-6-R6CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/61465 - Immediate$1.67Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-7-R7CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/6570 - Immediate$1.77Näytä tiedot
CBL CLAMP P-TYPE GREEN FASTENERNM-8-R8CBL CLAMP P-TYPE GREEN FASTENERPolyamidi (PA66), Nailon 6/61713 - Immediate$1.99Näytä tiedot
Published: 2014-06-23