ESP8266 Wi-Fi SoC Solution

Espressif delivers complete and self-contained Wi-Fi networking capabilities

Image of Espressif ESP8266 Wi-Fi SoC SolutionEspressif’s ESP8266EX delivers highly integrated Wi-Fi SoC solutions to meet users’ constant demands for compact design, efficient power use, and reliable performance in the IoT industry. The ESP8266EX can perform as either a standalone application or the slave to a host MCU. When the EXP8266EX hosts an application, it promptly boots up from the Flash. The integrated high-speed cache helps increase the system performance and optimize the system memory. The ESP8266EX can be applied to any microcontroller design as a Wi-Fi adapter through SPI / SDIO or I²C / UART interfaces. The ESP8266EX integrates antenna switches, RF balun, power amplifier, low noise receiver amplifier, filters, and power management modules. The compact design minimizes the PCB size and requires minimal external circuitry.

Features Applications
  • 802.11 b/g/n support
  • 2 x Wi-Fi interfaces, supports infrastructure BSS Station mode / P2P mode / SoftAP mode support
  • Hardware accelerators for CCMP (CBC-MAC, counter mode), TKIP (MIC, RC4), WAPI (SMS4), WEP (RC4), CRC
  • 802.11n support (2.4 GHz)
  • Fast switch between sleep and wake-up mode for better energy-efficiency
  • Adaptive radio biasing for low-power operation
  • Spur cancellation and radio co-existence mechanisms for common cellular, Bluetooth, DDR, LVDS, LCD interference mitigation
  • Antenna diversity and selection (software managed hardware)
  • Home appliances
  • Home automation
  • Smart plugs and lights
  • Mesh network
  • Industrial wireless control
  • Baby monitors
  • IP cameras
  • Sensor networks
  • Wearable electronics
  • Wi-Fi location-aware devices
  • Security ID tags
  • Wi-Fi position system beacons

ESP8266 Wi-Fi SoC Solution

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ESP8266EXESP-LAUNCHEREVAL BOARD FOR ESP8266EX102 - Immediate$17.21Näytä tiedot
IC RF TXRX+MCU WIFI 32QFNESP8266EXIC RF TXRX+MCU WIFI 32QFN5258 - Immediate$1.38Näytä tiedot
RF TXRX MOD WIFI TH SMDESP-WROOM-02-N2RF TXRX MOD WIFI TH SMD0 - Immediate$3.60Näytä tiedot
Published: 2018-04-20