SMC Series Connectors

ERNI's SMC is a 1.27 mm pitch versatile connector, a miniaturization of the well-trusted DIN

Image of ERNI's SMC Series Connectors ERNI's SMC is a 1.27 mm pitch connector that is a miniaturized version of the ever-popular DIN. This dependable solution conveys up to 1.7 A per contact, has SMT, Pressfit and IDC termination, dual-beam female contact, high-temperature resistance (-55°C to +125°C), and transmits data up to 3 Gbit/s. ERNI's SMC is available as a connector as well as a cable assembly and has applications to automation, automotive, transportation, and medical, among others.

Features
  • 1.27 mm pitch
  • Dual row
  • 1.7 A per contact
  • 3 Gbit/s
  • Additional latching
  • Optional PCB locating pegs
  • PCB termination is SMT or Pressfit
  • Cable assembly termination is IDC
  • AWG 30
  • Vertical or right angle
  • High-temperature resistance (-55°C to +125°C)
  • Dual beam female contacts
  • BtB height 8-20, 20-40 with adapter
  • Up to 24 SMC per board without degradation of signal
Applications
  • Hybrid technologies
    • EV inverters
    • Battery management systems
    • EV powertrains
    • Battery packs
  • Instrumentation and automation
    • Biometric identification
    • Spectrometer systems
    • Sound and vibration analyzers
    • Flight management systems
    • 3D measuring systems
    • Solar string inverter and peripheral boards for solar energy management
    • Gas leak identification devices
    • Marking printers
    • Overcurrent and earth-fault relays
    • Bar code readers
  • Medical
    • Neuroscience measurement devices
    • MRIs
    • Laser treatment devices
    • Ventilators
    • Electronic surgical hardware
  • Transportation control systems
    • High accuracy GPS for location and speed
    • Onboard electronic controls
    • Powertrain DC systems inverters
    • WLAN infrastructure for rails
    • Train crossing protection
    • Data processing modules for aviation
    • Power switching modules for aviation
    • CAN switches for marine motor controls
    • Passenger information system boards
    • Energy management systems for rail
    • Multi-passenger infotainment
  • Communication
    • Wireless mobile satellite communications
    • Power system protection and controls
    • Profibus communications interfaces
    • Radios
    • Wireless communication testing systems

Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMC M RA B 26POS SMT054595-ESMC M RA B 26POS SMT0 - Immediate$5.64Näytä tiedot
SMC M RA B 50POS SMT054596-ESMC M RA B 50POS SMT3459 - Immediate$7.14Näytä tiedot
SMC M VERT Q 26POS SMT 3.25MM063209-ESMC M VERT Q 26POS SMT 3.25MM0 - Immediate$5.27Näytä tiedot

Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMC F VERT B 26POS SMT 9.00MM124044-ESMC F VERT B 26POS SMT 9.00MM364 - Immediate$5.35Näytä tiedot
SMC F VERT B 50POS SMT 9.00MM124045-ESMC F VERT B 50POS SMT 9.00MM258 - Immediate$6.87Näytä tiedot
SMC F VERT B 12POS SMT 9.00MM154717-ESMC F VERT B 12POS SMT 9.00MM0 - Immediate$2.82Näytä tiedot
Published: 2020-11-10