MiniBridge Single Row Connector

ERNI's MiniBridge is a rugged and compact single row connector delivering 9 A per contact

Image of ERNI's MiniBridge Single Row Connector Built for rugged applications, ERNI's MiniBridge is a single row connector with a 1.27 mm pitch, dual latching, a scoop proof design, and locating pegs. This powerful and robust miniaturized solution has a temperature range of -40°C to +150°C and, due to dual latching, is highly resistant to vibration due to the integrated retention clips. The MiniBridge is available as a connector or cable assembly, for which there are three different wire sizes.

Features
  • 1.27 mm pitch
  • High current capacity
  • Single row
  • 9 A per contact
  • Additional latching
  • PCB locating pegs
  • PCB termination is SMT
  • Cable assembly termination is IDC
  • Vertical or right angle
  • High-temperature resistance (-55°C to +150°C)
  • Compliant to LV214 (automotive)
Applications
  • LED lighting
    • Exterior headlights
    • Security lights
    • Instrumentation
    • Modular reading lamps
    • Lightbars
  • Hybrid technologies
    • Powertrain controllers
    • Battery controls for onboard charging controls and block switching
    • DC converters
    • Discharge modules
    • Battery packs
  • Transportation control systems
    • Electric bike motors
    • Autonomous aerial vehicles (drones)
    • Power supplies
    • Vehicle control systems
  • Communication
    • Wireless network cards
    • Radio-controlled devices
    • Data-controlled systems
    • Signal amplifiers
    • Wireless microphones
    • Media supply systems
    • Cameras including color CCD/CMOS
  • Instrumentation and automation
    • Motion controls
    • Pedal controller for power marine anchors
    • Climate control systems
    • Smart faucet controls
    • Spectrometer systems
    • Road profiling equipment
    • Motor control units
    • Gas leak detection systems
    • Valve controls
    • Test and simulation equipment
    • Telemetry monitoring system for harsh environment utility rooms
    • Temperature monitoring
    • Electric shutters
    • Valves for milk analyzers
    • Access controls for maritime applications
  • Medical
    • Portable x-ray machines
    • Wearable and wireless EEG equipment
    • Skin analyzers
    • Automatic medicine dispensers
    • Tissue analyzers
    • Laser treatment devices
    • Oxygen mask systems

Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MIBR M 02POS RA A SMT214011-EMIBR M 02POS RA A SMT6675 - Immediate$1.34Näytä tiedot
MIBR M 04POS RA A SMT214012-EMIBR M 04POS RA A SMT5585 - Immediate$1.51Näytä tiedot
MIBR M 06POS RA A SMT214013-EMIBR M 06POS RA A SMT3164 - Immediate$1.71Näytä tiedot

Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MIBR F 04POS RA P IDC22 POZ374209-EMIBR F 04POS RA P IDC22 POZ508 - Immediate$2.29Näytä tiedot
MIBR F 02POS RA P IDC22 FRICT374210-EMIBR F 02POS RA P IDC22 FRICT2 - Immediate$1.91Näytä tiedot
MIBR F 04POS RA P IDC22 FRICT384528-EMIBR F 04POS RA P IDC22 FRICT668 - Immediate$3.40Näytä tiedot
Published: 2020-10-23