SG3225xEN Crystal Oscillator

Epson's low-power XO offers 50 fs of RMS phase jitter and 15 mA of typical power consumption

Image of Epson's SG3225xEN Crystal Oscillator Epson’s E-series SPXOs provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. To achieve ultra-low jitter (50 fsRMS jitter at 156.25 MHz), Epson’s E-series SPXOs use a high-frequency fundamental (HFF) crystal and a unique low-noise oscillator IC designed and fabricated by Epson. Their excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E-series SPXOs include a low-dropout (LDO) voltage regulator to protect the clock from power supply noise.

Features
  • Ultra-low jitter: 50 fs at 156.25 MHz
  • Tight stability: 25 ppm*
  • Extended operating temperature range: up to +105°C
  • Small size: 3.2 mm x 2.5 mm
  • Dependable operation: HFF technology
  • Low power: 15 mA* typical
  • Available with LVPECL or LVDS outputs (better noise performance)
  • Integrated LDO (superior PSNR)

*Exact numbers depend on the supply voltage and the frequency

SG3225EEN Series Oscillators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XTAL OSC XO 156.2500MHZ LVPECL SSG3225EEN 156.250000M-DJGA3XTAL OSC XO 156.2500MHZ LVPECL S406 - Immediate$16.90Näytä tiedot
XTAL OSC XO 156.2500MHZ LVPECL SSG3225EEN 156.250000M-CJHA3XTAL OSC XO 156.2500MHZ LVPECL S0 - Immediate$16.90Näytä tiedot
XTAL OSC XO 25.0000MHZ LVPECL SMSG3225EEN 25.000000M-CJGA3XTAL OSC XO 25.0000MHZ LVPECL SM253 - Immediate$16.90Näytä tiedot
XTAL OSC XO 100.0000MHZ LVPECL SSG3225EEN 100.000000M-CJGA3XTAL OSC XO 100.0000MHZ LVPECL S0 - Immediate$16.90Näytä tiedot

SG3225VEN Series Oscillators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XTAL OSC XO 156.2500MHZ LVDS SMDSG3225VEN 156.250000M-DJGA3XTAL OSC XO 156.2500MHZ LVDS SMD0 - Immediate$16.90Näytä tiedot
XTAL OSC XO 125.0000MHZ LVDS SMDSG3225VEN 125.000000M-CJGA3XTAL OSC XO 125.0000MHZ LVDS SMD173 - Immediate$16.90Näytä tiedot
XTAL OSC XO 156.2500MHZ LVDS SMDSG3225VEN 156.250000M-CJGA3XTAL OSC XO 156.2500MHZ LVDS SMD191 - Immediate$16.90Näytä tiedot
XTAL OSC XO 125.0000MHZ LVDS SMDSG3225VEN 125.000000M-CDGA3XTAL OSC XO 125.0000MHZ LVDS SMD90 - Immediate$18.42Näytä tiedot
Updated: 2021-10-28
Published: 2019-10-17