SG-8200 Series Low-Jitter Programmable Crystals
Epson SG-8200CJ/SG-8200CG oscillators are ideal for consumer and industrial applications requiring a small form factor and operation in harsh environment
The Epson SG-8200CJ and SG-8200CG series low-jitter programmable crystal oscillators provide CMOS output from 1.2 MHz to 170 MHz. Users can program any frequency within this range to six decimal places of accuracy. The series also features an extended temperature range of -40°C to +125°C. The SG-8200 product provides frequency stability of ±50 ppm from -40°C to +125°C.
The SG-8200 series is available in 2.0 mm x 1.6 mm (CJ) and 2.5 mm x 2.0 mm (CG) package sizes. These products dramatically decrease phase noise and jitter. Phase noise is improved by approximately 30 dBc/Hz at offset frequency from 100 kHz to 1 MHz and phase jitter is 1.1 ps typical (fo = 125 MHz), about 1/40th of existing programmable products.
- Extended operating temperature range: -40°C to +125°C
- Frequency stability: ±50 ppm from -40°C to +125°C
- Compact package sizes:
- SG-8200CJ: 2.0 mm x 1.6 mm
- SG-8200CG: 2.5 mm x 2.0 mm
- Low phase noise and jitter: 1.1 ps typical (fo = 125 MHz)
- Wide frequency range: 1.2 MHz to 170 MHz
- User programmable to six decimal places of accuracy
- Programmable rise/fall time
- Output enable and standby features
- CMOS output
- Consumer
- Test and measurement
- Industrial and factory automation
- Medical healthcare
- Security cameras
- ATE and HVAC
- Networking communications
SG-8200CJ Series Low-Jitter Programmable Crystals
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva taajuusalue | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SG-8200CJ-TJJSA | OSC PROG CMOS 50PPM ST DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.85 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJQB | OSC PROG CMOS 50PPM /OE FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJPE | OSC PROG CMOS 50PPM OE SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJTD | OSC PROG CMOS 50PPM /ST SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJSC | OSC PROG CMOS 50PPM ST FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJQD | OSC PROG CMOS 50PPM /OE SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJSD | OSC PROG CMOS 50PPM ST SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJSB | OSC PROG CMOS 50PPM ST FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJTB | OSC PROG CMOS 50PPM /ST FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJTA | OSC PROG CMOS 50PPM /ST DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJPA | OSC PROG CMOS 50PPM OE DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJTC | OSC PROG CMOS 50PPM /ST FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJPB | OSC PROG CMOS 50PPM OE FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJQC | OSC PROG CMOS 50PPM /OE FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJTE | OSC PROG CMOS 50PPM /ST SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJQA | OSC PROG CMOS 50PPM /OE DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJSE | OSC PROG CMOS 50PPM ST SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJQE | OSC PROG CMOS 50PPM /OE SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJPD | OSC PROG CMOS 50PPM OE SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
![]() | ![]() | SG-8200CJ-TJJPC | OSC PROG CMOS 50PPM OE FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.74 | Näytä tiedot |
SG-8200CG Series Low-Jitter Programmable Crystals
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva taajuusalue | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SG-8200CG-TJJPD | OSC PROG CMOS 50PPM OE SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJTE | OSC PROG CMOS 50PPM /ST SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJQA | OSC PROG CMOS 50PPM /OE DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJSE | OSC PROG CMOS 50PPM ST SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJSA | OSC PROG CMOS 50PPM ST DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJQD | OSC PROG CMOS 50PPM /OE SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJTA | OSC PROG CMOS 50PPM /ST DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJSC | OSC PROG CMOS 50PPM ST FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJSD | OSC PROG CMOS 50PPM ST SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJQC | OSC PROG CMOS 50PPM /OE FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJSB | OSC PROG CMOS 50PPM ST FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJTB | OSC PROG CMOS 50PPM /ST FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJPA | OSC PROG CMOS 50PPM OE DEF | 1.2 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJTC | OSC PROG CMOS 50PPM /ST FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJQB | OSC PROG CMOS 50PPM /OE FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJTD | OSC PROG CMOS 50PPM /ST SLOW | 50 MHz ~ 75 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJQE | OSC PROG CMOS 50PPM /OE SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJPC | OSC PROG CMOS 50PPM OE FAST | 75 MHz ~ 125 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJPE | OSC PROG CMOS 50PPM OE SLOWER | 1.2 MHz ~ 50 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |
![]() | ![]() | SG-8200CG-TJJPB | OSC PROG CMOS 50PPM OE FASTER | 125 MHz ~ 170 MHz | 0 - Immediate 666 - Factory Stock | $2.58 | Näytä tiedot |