RX8804 Series RTC

Epson's low-power real-time clock features high accuracy over a wide temperature range

Image of Epson's RX8804 Series RTCEpson introduces the RX8804 real time clock module (RTC). Using digital temperature compensated oscillator (DTCXO) technology, the RX8804 achieves ±3.4 ppm or ±8 ppm accuracy over a range of -40°C to +85°C or -40°C to +105°C respectively. The RX8804 has very low power: 0.35 µA typical, available in a 3.2 mm x 2.5 mm x 1.0 mm ceramic package, includes a built-in crystal, and is surface-mountable.

Features
  • Selectable clock output (32.768 kHz, 1024 Hz, or 1 Hz)
  • High accuracy over a wide temperature range
  • I2C interface
  • Long-term battery back-up
  • Settable timers and alarms

RX8804 Series RTC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RTC CLK/CALENDAR I2C 10SMDRX8804CE XA3IC RTC CLK/CALENDAR I2C 10SMD1081 - Immediate$9.05Näytä tiedot
IC RTC CLK/CALENDAR I2C 10SMDRX8804CE XB0IC RTC CLK/CALENDAR I2C 10SMD430 - Immediate$3.21Näytä tiedot
IC RTC CLK/CALENDAR I2C 10SMDRX8804CE XB3IC RTC CLK/CALENDAR I2C 10SMD500 - Immediate$6.64Näytä tiedot
IC RTC CLK/CALENDAR I2C 10SMDRX8804CE XA0IC RTC CLK/CALENDAR I2C 10SMD0 - Immediate$2.40Näytä tiedot
IC RTC CLK/CALENDAR I2C 10SMDRX8804CE XBBIC RTC CLK/CALENDAR I2C 10SMD0 - Immediate$4.31Näytä tiedot
IC RTC CLK/CALENDAR I2C 10SMDRX8804CE XABIC RTC CLK/CALENDAR I2C 10SMD0 - Immediate$5.97Näytä tiedot
Published: 2019-07-11