Z25000Z2910Z001Z21 Demo Kit for Ultrasonic Sensor Modules

TDK Corporation's Z25000Z2910Z001Z21 demo kit is well-suited for obstacle detection and distance measurement

Image of EPCOS' Z25000Z2910Z001Z21 Demo Kit for Ultrasonic Sensor Modules TDK Corporation's Z25000Z2910Z001Z21 demo kit for the mechanically decoupled ultrasonic sensor module USSM1.0 PLUS-FS. This component is particularly well suited for obstacle detection and distance measurement under difficult environmental conditions, including full sunlight and translucent target objects in autonomous mobile robots (AMRs) or autonomous guided vehicles (AGVs).

The demo kit includes a TDK demo board with USB-A to Micro-B cable, two ultrasonic sensor modules, two sensor cables, and two seals. Its software package allows the user to monitor the sensor in many operating modes. It can provide digital IO and analog readout of the echo traces. The board helps in early and later development phases because it visualizes what the sensor can detect and how it reacts in specific situations.

The IP65/67 protected USSM1.0 PLUS-FS is immune to external mechanical vibrations that can falsify the measurement result. Actuated via a driver and an integrated piezoelectric disk, the integrated signal processor ASIC can calculate the signal propagation time with a repetition rate of up to 50 samples/s, allowing measuring distances from 18 cm to 200 cm. In pitch-and-catch mode with several modules, measuring distances of 4 cm are feasible.

Features and Benefits
  • Sensor module with integrated ASIC for measurements in air
  • Robust package mechanically decoupled from the sensor element
  • Measurement range 18 cm to 200 cm (4 cm in pitch-and-catch mode)
  • Sample rate up to 50 samples/s
  • Individual measuring scenarios programmable
Applications
  • Systems for obstacle detection and collision avoidance in mobile systems (e.g., AGVs, AMRs)
  • Distance measurement in stationary systems (e.g., level measurement)

Z25000Z2910Z001Z21 Demo Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
7 PIECES ULTRASONIC SENSOR KITZ25000Z2910Z001Z217 PIECES ULTRASONIC SENSOR KIT0 - ImmediateSee Page for PricingNäytä tiedot
ULTRASONIC SENSOR MODULE USSM1.0B59110W2111W032ULTRASONIC SENSOR MODULE USSM1.0133 - Immediate$31.00Näytä tiedot
ULTRASONIC SENSOR MODULE USSMB59150X0754P030ULTRASONIC SENSOR MODULE USSM41 - Immediate$25.52Näytä tiedot
Published: 2024-01-17