ThermoFuse™ Varistors with integrated fuse
TDK's EPCOS ThermoFuse varistors offer compact overvoltage protection with an integrated fuse
TDK extends its EPCOS ThermoFuse family of fuse-protected varistors with the compact NT series. ThermoFuse varistors are uniquely designed disk varistors connected in series with a thermally coupled fuse and, therefore, they are intrinsically safe. If the varistor overheats, the fuse trips and isolates the varistor from the grid. This safety measure prevents any potential damage on the PCB or to the components located near the varistor and greatly increases the reliability of the equipment to be protected. Both series are available in 2-leaded and 3-leaded types, with the third lead used to monitor whether the fuse has been activated.
The NT14 series (disk diameter 14 mm) is designed to absorb maximum surge currents with an 8/20 µs pulse of 6 kA at rated voltages of between 130 VRMS and 680 VRMS, while the NT20 series (disk diameter 20 mm) has a surge current capability with an 8/20 µs pulse of 10 kA at rated voltages of between 130 VRMS and 750 VRMS.
Resources
- SIOV Metal Oxide Varistors Product Brief
- Benefits of Metal Oxide Varistor with a Thermally Coupled Fuse Application Note
- Compact size
- Wide range of voltages from 130 VRMS to 750 VRMS
- High surge current capability of up to 10 kA
- UL 1449 listed
- Ballasts for lighting
- Home appliances
- Power supplies
- Inverters for solar installations
- Frequency converters for drives
- Smart meters
- General protection of electrical wiring and installations
Circuit Protection Kit
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 495-77283-KIT | CIRC PRT KIT THERMOFUSE VARISTOR | 5 - Immediate | $61.58 | Näytä tiedot |
ThermoFuse™ NT Series Varistors
| Kuva | Manufacturer Part Number | Kuvaus | Maksimi DC-jännite | Varistorin jännite (min.) | Varistorin jännite (tyyp.) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B72214R2301K101 | VARISTOR 470V 6KA DISC 17MM | 385 V | 423 V | 470 V | 0 - Immediate | $1.27 | Näytä tiedot |
![]() | ![]() | B72214R2271K101 | VARISTOR 430V 6KA DISC 17MM | 350 V | 387 V | 430 V | 123 - Immediate | $1.27 | Näytä tiedot |
![]() | ![]() | B72214R2321K101 | VARISTOR 510V 6KA DISC 17MM | 420 V | 459 V | 510 V | 5 - Immediate | $1.27 | Näytä tiedot |
![]() | ![]() | B72214R2151K101 | VARISTOR 240V 6KA DISC 17MM | 200 V | 216 V | 240 V | 331 - Immediate | $1.46 | Näytä tiedot |
![]() | ![]() | B72220R2271K101 | VARISTOR 430V 10KA DISC 23MM | 350 V | 387 V | 430 V | 664 - Immediate | $1.55 | Näytä tiedot |
![]() | ![]() | B72220R2321K101 | VARISTOR 510V 10KA DISC 23MM | 420 V | 459 V | 510 V | 380 - Immediate | $1.64 | Näytä tiedot |
![]() | ![]() | B72220W2131K101 | VARISTOR 205V 10KA DISC 23MM | 170 V | 184.5 V | 205 V | 246 - Immediate | $1.88 | Näytä tiedot |
![]() | ![]() | B72220W2271K101 | VARISTOR 430V 10KA DISC 23MM | 350 V | 387 V | 430 V | 345 - Immediate | $1.62 | Näytä tiedot |
![]() | ![]() | B72220W2321K101 | VARISTOR 510V 10KA DISC 23MM | 420 V | 459 V | 510 V | 148 - Immediate | $1.62 | Näytä tiedot |
![]() | ![]() | B72220R2301K101 | VARISTOR 470V 10KA DISC 23MM | 385 V | 423 V | 470 V | 27 - Immediate | $1.55 | Näytä tiedot |
![]() | ![]() | B72220R2131K101 | VARISTOR 205V 10KA DISC 23MM | 170 V | 184.5 V | 205 V | 740 - Immediate | $1.80 | Näytä tiedot |
![]() | ![]() | B72220R2151K101 | VARISTOR 240V 10KA DISC 23MM | 200 V | 216 V | 240 V | 61 - Immediate | $1.80 | Näytä tiedot |
![]() | ![]() | B72214W2321K101 | VARISTOR 510V 6KA DISC 17MM | 420 V | 459 V | 510 V | 598 - Immediate | $1.33 | Näytä tiedot |
![]() | ![]() | B72214W2381K101 | VARISTOR 620V 6KA DISC 17MM | 505 V | 558 V | 620 V | 847 - Immediate | $1.33 | Näytä tiedot |
![]() | ![]() | B72220R2251K101 | VARISTOR 390V 10KA DISC 23MM | 320 V | 351 V | 390 V | 126 - Immediate | $1.55 | Näytä tiedot |