SMT Current Sense Transformers

EPCOS offers two series for compact DC/DC converters

Image of TDK Corporation/EPCOS, Inc.'s SMT Current Sense TransformersEPCOS has developed two series of current sense transformers that are particularly suitable for compact DC/DC converters because of their SMT design: B82801A and B82801B. These transformers are a complete solution with the primary winding already integrated.

The first series is a comparable solution for existing designs based on an EE5 core. The second was developed as a miniature variant with a much more compact E4.2 core. In addition, the primary winding is not implemented on an external bracket as in the EE5 series, but in a space-saving design integrated in the coil former.

Features Applications
  • Very low DC resistance
  • Different turns ratios
  • Very small package
  • RoHS-compatible
  • Switching power supplies
  • Feedback control
  • Overload sensing
  • Load drop/shut down detection

SMT Current Sense Transformers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CURR SENSE XFMR 1:100 SMDB82801B0205A100CURR SENSE XFMR 1:100 SMD7600 - Immediate$1.81Näytä tiedot
CURR SENSE XFMR 1:20 SMDB82801B0803A020CURR SENSE XFMR 1:20 SMD1030 - Immediate$2.07Näytä tiedot
CURR SENSE XFMR 1:30 SMDB82801B0184A030CURR SENSE XFMR 1:30 SMD0 - Immediate$2.04Näytä tiedot
CURR SENSE XFMR 1:40 SMDB82801B0324A040CURR SENSE XFMR 1:40 SMD1799 - Immediate$2.05Näytä tiedot
CURR SENSE XFMR 1:50 SMDB82801B0504A050CURR SENSE XFMR 1:50 SMD1752 - Immediate$2.04Näytä tiedot
CURR SENSE XFMR 1:125 SMDB82801B0305A125CURR SENSE XFMR 1:125 SMD1291 - Immediate$2.04Näytä tiedot
Published: 2016-02-19