P27 Series NTC Inrush Current Limiters

TDK-EPCOS offers their large diameter inrush current limiters (ICLs) for high-watt applications

Image of EPCOS P27 Series ICLsTDK Corporation presents the P27 series of EPCOS NTC ICLs with a nominal disk diameter of 27 mm and lead spacing of 7.5 mm, thus extending the portfolio of large NTC ICLs for industrial electronics applications. The high material density of the NTC ICLs enables a volume-efficient, high-performance design with a maximum disk thickness of 7 mm. The P27 series features extremely stable and reliable electrical characteristics. It offers a rated resistance of 0.5 Ω to 10 Ω at 25°C and can handle high currents of up to 30 A, depending on type. Thanks to their very low resistance in the operating state, NTC ICLs offer very low power dissipation in both AC and DC circuits. The large-diameter components of the P27 series are especially suitable for use in large electric motors and drives and all kinds of high watt power supplies as well as in industrial applications, such as welding and plasma cutting equipment. They can be used in soft-start motors, such as those used in vacuum cleaners or electric lawn mowers. The coating material of the P27 series of ICLs is flame retardant and UL 94 V-0 approved. The components are RoHS compatible and UL approved (E69802).

Features and Benefits
  • High material density for a volume-efficient, high-performance design with a maximum disk thickness of 7 mm
  • Extremely stable electrical characteristics
  • Flame-retardant coating (UL 94 V-0)
  • UL approval (E69802)
  • RoHS compatible
Applications
  • Large electric motors and drives and various high watt power supplies
  • Welding and plasma cutting equipment
  • Soft-start motors, such as those used in vacuum cleaners or electric lawn mowers

P27 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ICL 500 MOHM 20% 24A 30.5MMB57127P508M301ICL 500 MOHM 20% 24A 30.5MM0 - Immediate$1.82Näytä tiedot
ICL 1 OHM 20% 22A 30.5MMB57127P109M301ICL 1 OHM 20% 22A 30.5MM11 - Immediate$1.88Näytä tiedot
ICL 2 OHM 20% 16A 30.5MMB57127P0209M301ICL 2 OHM 20% 16A 30.5MM767 - Immediate$1.90Näytä tiedot
ICL 5 OHM 20% 12A 30.5MMB57127P509M301ICL 5 OHM 20% 12A 30.5MM600 - Immediate$1.90Näytä tiedot
ICL 7 OHM 20% 11A 30.5MMB57127P709M301ICL 7 OHM 20% 11A 30.5MM1517 - Immediate$1.90Näytä tiedot
ICL 10 OHM 20% 9A 30.5MMB57127P100M301ICL 10 OHM 20% 9A 30.5MM10879 - Immediate$1.83Näytä tiedot

Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC PRT KIT INRUSH CUR LMT 60PCB57127P-KITCIRC PRT KIT INRUSH CUR LMT 60PC5 - Immediate$77.02Näytä tiedot
Published: 2016-01-14