Large-Size Ferrite Cores

TDK ferrite cores come in a variety of core shapes, sizes, and materials that can be used in a wide range of industrial applications

Image of TDK EPCOS Large Size Ferrite CoresTDK Corporation large-size ferrite cores come in a variety of core shapes, sizes, and materials that can be used in a wide range of industrial applications such as motor drives, EV charging stations, various railway/traction applications, power transformers, welding, medical, uninterruptible power supplies (UPS), solar inverters, and other renewable energy applications. These cores allow for optimizing magnetic design for efficiency and thermal performance. The standardized large-size core program contains E, U, I, PM, and PQ cores in the N27, N87, N88, N92, N95, and N97 power materials. Accessories like coil formers and mounting hardware are also available.

Features
  • Significantly increased power
  • Low losses at high switching frequencies
 
  • Low losses at high temperatures (+100°C to +140°C)
  • Coil former for multiple stacked E-cores
Applications
  • Traction and railways
  • EV and battery charging
  • Renewable energies (wind/solar)
 
  • Energy storage
  • Welding
  • Medical

Large-Size Ferrite Cores

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE CORE PQ 8.2UH N95 2PCSB65981A0000R095FERRITE CORE PQ 8.2UH N95 2PCS2 - Immediate$14.86Näytä tiedot
E55/28/21-N88B66335G0000X188E55/28/21-N88179 - Immediate$4.66Näytä tiedot
FERRITE CORESB66375G0000X195FERRITE CORES138 - Immediate$5.41Näytä tiedot
FERRITE CORE I N27 1PCB67345B0002X027FERRITE CORE I N27 1PC117 - Immediate$13.66Näytä tiedot
FERRITE CORE U N27 1PCB67345B0003X027FERRITE CORE U N27 1PC14 - Immediate$17.63Näytä tiedot
FERRITE CORE U N27 1PCB67370A0002X027FERRITE CORE U N27 1PC23 - Immediate$23.01Näytä tiedot
E80/38/40-N95B66210G0000X195E80/38/40-N9515 - Immediate$9.28Näytä tiedot
FERRITE CORE I N27 1PCB67345B0004X027FERRITE CORE I N27 1PC48 - Immediate$9.97Näytä tiedot
FERRITE CORE I N27 1PCB67345B0011X027FERRITE CORE I N27 1PC48 - Immediate$11.63Näytä tiedot
I93/28/16-N92B67345B0004X092I93/28/16-N9248 - Immediate$11.72Näytä tiedot
I93/28/16-N88B67345B0004X088I93/28/16-N8832 - Immediate$11.72Näytä tiedot
I93/28/20-N88B67345B0011X088I93/28/20-N8841 - Immediate$13.67Näytä tiedot
I130/36/25-N88B67410A0159X188I130/36/25-N8831 - Immediate$17.62Näytä tiedot
FERRITE CORE U N27 1PCB67345B0010X027FERRITE CORE U N27 1PC16 - Immediate$18.45Näytä tiedot
U93/76/16-N88B67345B0003X088U93/76/16-N880 - Immediate$20.71Näytä tiedot
U93/76/16-N92B67345B0003X092U93/76/16-N920 - Immediate$20.71Näytä tiedot
U93/76/20-N87B67345B0010X088U93/76/20-N8716 - Immediate$21.67Näytä tiedot
U130/60/25-N27B67543G0000X127U130/60/25-N275 - Immediate$24.48Näytä tiedot
E120/71/40-N87B66614G0000X187E120/71/40-N879 - Immediate$25.49Näytä tiedot
U101/76/30-N88B67370A0002X088U101/76/30-N8822 - Immediate$27.01Näytä tiedot
Published: 2025-07-25