High Q Transponder Coils

TDK offers EPCOS brand transponder coils, designed for critical applications requiring a high level of mechanical stability

Image of EPCOS Inc's High Q Transponder CoilsFor critical applications such as passive entry/passive start (PEPS), tire pressure monitoring systems (TPMS) and vehicle immobilizers, TDK offers four families of EPCOS Brand transponder coils: chip coils, X/Y transponder coils, Z transponder coils, and 3D transponder coils. These highly reliable components work as short distance antennae, receiving and transmitting data. They can create a trigger signal and can receive energy from the electromagnetic field. All products are AEC-Q200 qualified and are RoHS compatible.

Features
  • Robust construction for a high mechanical stability when exposed to shock, drop and bending tests
  • About 10 percent higher Q and thus an improved coupling factor
  • Qualified to AEC-Q200
  • RoHS compatible
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Suitable for pick and place and automatic optical inspection (AOI)
  • High Q factor of >55 at 2.36 mH
  • High sensitivity
Applications
  • Car access systems
    • Immobilizer
    • Passive entry, passive start (PEPS)
  • Tire pressure monitoring systems (TPMS)

High Q Transponder Coils

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RFID ANTENNA 125KHZ SMDB82450A1004A000RFID ANTENNA 125KHZ SMD2258 - Immediate$1.16Näytä tiedot
RFID ANTENNA 125KHZ SMDB82450A2364A000RFID ANTENNA 125KHZ SMD3486 - Immediate$1.16Näytä tiedot
RFID ANTENNA 125KHZ SMDB82450A7004A000RFID ANTENNA 125KHZ SMD5166 - Immediate$1.14Näytä tiedot
RFID ANTENNA 125KHZ SMDB82450A1004E000RFID ANTENNA 125KHZ SMD1989 - Immediate$1.69Näytä tiedot
RFID ANTENNA 125KHZ SMDB82450A2364E000RFID ANTENNA 125KHZ SMD2075 - Immediate$1.40Näytä tiedot
RFID ANTENNA 125KHZ SMDB82450H2364A000RFID ANTENNA 125KHZ SMD7200 - Immediate$1.39Näytä tiedot
RFID ANTENNA 125KHZ SMDB82451N4754E002RFID ANTENNA 125KHZ SMD1500 - Immediate$1.07Näytä tiedot
Published: 2014-11-28