E13EMHV Series SMT Transformers

TDK offers compact SMT transformers with high dielectric strength for DC/DC converters

Image of EPCOS' E13EMHV Series SMT TransformersTDK Corporation presents the EPCOS E13EMHV series of compact SMT transformers with high dielectric strength for a wide range of DC/DC converter topologies. The isolation distances comply with IEC 60664-1 and 61558-2-16 standards, achieving a high working voltage of 1,000 VDC. Transient overvoltages of up to 2,500 VPEAK are permitted. The high dielectric strength between the primary and secondary sides is 3,000 VAC (50 Hz, 60 seconds).

With dimensions of only 12.9 mm x 15.8 mm x 11.4 mm, the B78308*A003 series transformers save space. The requirements for clearance and creepage distances according to the IEC 60664-1 standard (Np/Ns: minimum 8.14 mm clearance and minimum 11.2 mm creepage) are met in this compact design thanks to the internal construction of the transformers.

Two types are available for DC/DC converters in flyback topology with turns ratios of 1:0.22:0.78 and 1:0.33:0.7. Three types are available for push-pull and half-bridge converters with turns ratios of 1:1.07 and 1:1:0.57:2.14. Their transformers are designed for a frequency range from 100 kHz to 500 kHz and have a very low coupling capacitance of only 2 pF. The permissible operating temperature range is between -40°C and +150°C. The components of EPCOS' transformer series are qualified to AEC-Q200 Rev. D.

Features
  • High dielectric strength: prim/sec 3,000 VAC, 50 Hz, 60 seconds, working voltage up to 1,000 VDC
  • Compact dimensions: 12.9 mm x 15.8 mm x 11.4 mm
  • Clearance and creepage distances according to IEC 60664-1 standard
  • Qualified according to AEC-Q200 Rev. D
Applications
  • DC/DC converters and gate driver circuits in e-mobility and industrial electronics

E13EMHV Series SMT Transformers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SAMPLE KIT FOR E13 EMHV SMD TRANB78308X0001SAMPLE KIT FOR E13 EMHV SMD TRAN4 - Immediate$26.50Näytä tiedot
XFMR FWD P-P DC/DC CONV 90UH SMDB78308A2484A003XFMR FWD P-P DC/DC CONV 90UH SMD200 - Immediate$4.30Näytä tiedot
XFMR FLYBACK DC/DC CONV 4.1UH SMB78308A2462A003XFMR FLYBACK DC/DC CONV 4.1UH SM0 - Immediate$4.24Näytä tiedot
XFMR FWD P-P DC/DC CONV 100UH SMB78308A2387A003XFMR FWD P-P DC/DC CONV 100UH SM0 - Immediate$4.24Näytä tiedot
XFMR FWD P-P DC/DC CONV 90UH SMDB78308A2485A003XFMR FWD P-P DC/DC CONV 90UH SMD122 - Immediate$4.24Näytä tiedot
XFMR FLYBACK DC/DC CONV 4.1UH SMB78308A2461A003XFMR FLYBACK DC/DC CONV 4.1UH SM110 - Immediate$4.28Näytä tiedot
Published: 2022-08-23