Compact CeraPlas™ for Cold Plasma Technology

TDK offers the small handheld cold plasma device with easy-to-use functionality

Image of Epcos Compact CeraPlas for Cold Plasma TechnologyTDK's CeraPlas uniquely combines voltage transformation and plasma generation in a single component. The use of plasma as a key and interdisciplinary technology has become a modern technical standard in many industries and one that is experiencing dynamic expansion. Applications range from a few watts to more than 1000 watts and cover all industries. With the CeraPlas element – a piezo-based plasma generator in a single component – TDK has developed an innovative new plasma source (ozonizer, ionizer) that is especially suited for the use in low-power applications. CeraPlas technology enables small, handheld, cold plasma systems which can be operated from a battery.

CeraPlas uniquely combines voltage transformation and plasma generation in a single component. This technology is based on a PZT (lead zirconate titanate) ceramic material, which can be co-fired with the internal copper electrodes. The Piezobrush has been conceived to be an efficient handheld unit. At a maximum power consumption of 30 W, cold-active plasma with a temperature of -50°C is generated.

Piezobrush Features
  • No external gas supply required
  • Ergonomically designed
  • Plug-in power supply
  • Maximum operating reliability
Piezobrush Benefits
  • Cleaner printing
  • Secure bonding
  • Effective sterilization

CeraPlas™ Development Board

KuvaManufacturer Part NumberKuvausSulautettuSaatavana oleva määrä HintaNäytä tiedot
CERAPLAS HF DEVELOPMENT KITZ63000Z2910Z1Z61CERAPLAS HF DEVELOPMENT KIT-0 - ImmediateSee Page for PricingNäytä tiedot
CERAPLAS EVALUATION KIT V2Z63000Z2910Z01Z69CERAPLAS EVALUATION KIT V2-0 - Immediate$624.80Näytä tiedot

CeraPlas™ Tools and Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIEZOBRUSH PZ3 PROFESSIONAL SETB54324D5120A140PIEZOBRUSH PZ3 PROFESSIONAL SET27 - Immediate$2,885.08Näytä tiedot
PIEZOBRUSH PZ3 STANDARD MODULEB54321P5100A020PIEZOBRUSH PZ3 STANDARD MODULE57 - Immediate$460.12Näytä tiedot
Published: 2019-04-05