B78541A InsuGate Series SMT Transformers

TDK extends the DC working voltage of its InsuGate SMT gate drive transformers to 1000 V

Image of EPCOS-TDK Electronics' B78541A InsuGate Series SMT Transformers TDK Corporation has significantly extended its EPCOS InsuGate series of SMT gate drive transformers, introducing variants rated for a DC working voltage of up to 1000 V (B78541A25). These components meet the IEC 61558-1 and 61558-2-16 standards for basic insulation and enable more compact gate driver designs for full-bridge inverter modules, particularly in demanding e-mobility and industrial environments. The triple-insulated winding structure, combined with an MnZn ferrite core and optimized coil architecture, allows for robust isolation in high switching frequency applications without compromising board space or reliability.

With a footprint of just 13.85 mm x 10.5 mm x 9.2 mm (L x W x H), the latest InsuGate series of 1 kV-rated components reduces PCB floor space requirements by approximately 30% compared to traditional single gate drive transformer designs supporting equivalent insulation. They offer a flat inductance profile up to +150°C, with a nominal inductance of 75 µH and a coupling capacitance of only 4 pF, making them a good choice for fast-switching IGBT and SiC devices. SPICE models are available upon request.

The series is qualified to AEC-Q200 Rev. E and has undergone extended mechanical vibration testing in line with AQG 324 requirements based on the standard Eurocard PCB, proving its resilience in powertrain-mounted modules. With a partial discharge extinction voltage of ≥1.2 kVpeak, reinforced insulation voltage capability of 300 VAC, and high voltage test performance at 3 kVAC for 60 seconds, these latest transformers offer a reliable solution for galvanic isolation in next-generation power electronics.

Features and Benefits
  • DC working voltage up to 1000 V
  • Small SMT package 13.85 mm x 10.5 mm x 9.2 mm (L x W x H)
  • Flat L vs. temperature curve
  • Coupling capacity 4 pF (typ.)
  • Partial discharge capability
  • RoHS compatible
  • Qualified to AEC-Q200 Rev. E
  • Vibration resistant acc. to AQG 324 on standard Eurocard PCB
  • Wide temperature range of up to +150°C
Applications
  • Switch-mode power supplies
  • Gate driver circuits
  • Isolated DC-DC converters
  • Galvanically isolated single-channel IGBT/SiC driver ICs

B78541A InsuGate Series SMT Transformers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
P303564 SMD UI TRANSFORMER
B78541A2528A003P303564 SMD UI TRANSFORMER267 - Immediate$3.12Näytä tiedot
Uudet tuotteet
P303566 UI7 TRANSFORMER
B78541A2526A003P303566 UI7 TRANSFORMER217 - Immediate$3.41Näytä tiedot
Uudet tuotteet
P303565 UI7 TRANSFORMER
B78541A2525A003P303565 UI7 TRANSFORMER0 - Immediate$3.41Näytä tiedot
TRANSFORMERB78541A2467A003TRANSFORMER446 - Immediate$3.18Näytä tiedot
TRANSFORMERB78541A2492A003TRANSFORMER513 - Immediate$3.46Näytä tiedot
Updated: 2025-10-03
Published: 2024-04-02